Overview of ATSAME51J19A-AU by Microchip Technology Inc.
The ATSAME51J19A-AU is a 32-bit RISC microcontroller that operates at a clock speed of 120 MHz and features a Flash memory size of 512KB. This microcontroller is part of the SAM E5X series within the SAM32 family and uses the Arm Cortex-M4F architecture, making it suitable for a wide range of applications. The device is housed in a TQFP-64 (Thin Quad Flat Package) configuration, ensuring a low profile and ease of integration into compact designs.
Equipped with 192 KB of RAM, the ATSAME51J19A-AU provides sufficient memory for executing complex algorithms and managing data efficiently. The microcontroller also supports various integrated features like Analog-to-Digital Converters (ADC), Digital-to-Analog Converters (DAC), and multiple Digital Signal Processing (DSP) capabilities, which enhance its versatility. Additionally, with 51 I/O lines, 32 DMA channels, and 13 timers, this part allows for extensive interfacing and control options.
Notably, it features low power modes, making it suitable for energy-conscious applications. The ATSAME51J19A-AU is compliant with ROHS and meets industrial temperature specifications, operating safely within temperatures ranging from -40 °C to 85 °C. This part is categorized under Microcontrollers and is actively supported by Microchip Technology Inc.
Industry Applications for ATSAME51J19A-AU
The ATSAME51J19A-AU microcontroller has potential applications across several industries, thanks to its robust feature set. Here are a few relevant use cases:
- Consumer Electronics: This microcontroller could potentially be used in smart home devices such as smart thermostats, lighting control systems, and digital assistants. Its capabilities such as GPIO, ADC, and low-power modes might allow for enhanced user interfaces and efficient power management.
- Internet of Things (IoT): The ability to connect various sensors and actuators makes the ATSAME51J19A-AU suitable for IoT applications, including smart meters and environmental monitoring systems. The integrated DAC and ADC features might provide real-time data processing, essential for remote monitoring and control.
- Smart Cities: With its processing power and multiple connectivity options, this microcontroller could find use in smart grid applications, traffic management systems, and public safety solutions. The microcontroller’s capability to process multiple data streams may support advanced analytical applications that contribute to urban efficiency.
- Transportation and Logistics: In transportation, this microcontroller might be used in advanced navigation systems, fleet management devices, or environmental sensors that monitor vehicle emissions. Its robust performance and reliability could enable enhanced control and monitoring in logistics operations.
These potential industry applications are only conceptual and illustrative; engineering and design teams should conduct detailed analyses to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. The company is known for its commitment to delivering high-performance products tailored to meet customer needs across various sectors. In the realm of microcontrollers, Microchip offers a broad range of products, including the ATSAME51J19A-AU, which is part of the SAM E5X family.
Microchip’s microcontrollers are particularly noted for their energy efficiency and advanced features, catering to applications in automotive, industrial, and consumer electronics. The integration of peripherals such as ADCs, DACs, and timers enables developers to create complex designs without the need for extensive additional components. Microchip’s extensive product portfolio also includes similar microcontrollers that leverage the same ARM Cortex-M architecture, providing versatility for various engineering applications.
Where to Find ATSAME51J19A-AU by Microchip Technology Inc.
For those looking to procure the ATSAME51J19A-AU, it is recommended to research purchasing options on findchips.com. This platform can provide current stock levels and pricing information for this microcontroller. Historical availability shows that it has been offered by several distributors, including:
- Master Electronics
- DigiKey
- Mouser Electronics
- Avnet Americas
However, it is important to verify current stock and pricing on findchips.com, as availability may fluctuate over time. Additionally, the platform can be used to search for alternate Microcontrollers offered by Microchip Technology Inc. or other manufacturers that may suit your requirements.