Overview of ATSAML22J18A-MUT by Microchip Technology Inc.
The ATSAML22J18A-MUT is a fixed-point 32-bit microcontroller featuring 256KB of Flash memory, housed in a 64-pin QFN (Quad-Flat No-leads) package. As part of the Microcontrollers family, this device operates on a maximum clock frequency of 32 MHz. Engineered by Microchip Technology Inc., this MCU (Microcontroller Unit) supports a wide operating temperature range from -40°C to 85°C, incorporates 32KB of RAM, and is equipped with 50 programmable I/O lines, offering substantial flexibility for various digital and analog integrations.
The device is built on the Cortex-M0 CPU family suggesting it offers a balance of efficiency and power consumption suitable for a range of embedded applications. Feature-rich, the ATSAML22J18A-MUT includes components such as 16 DMA (Direct Memory Access) channels, aiding high-speed data transfer and multitasking functionalities without burdening the main processing core. Other noteworthy functionalities include PWM (Pulse Width Modulation) channels, 16 external interrupts supporting intricate external events handling, and compliance with substantial industry standards including REACH and ECCN. Additionally, this component’s battery-friendly configurations are complemented by its low power mode, ensuring efficient power management across its uses.
Industry Applications for ATSAML22J18A-MUT
The ATSAML22J18A-MUT microcontroller’s capabilities and specifications might render it suitable for integration into a variety of industry applications. Below are selected industries where this MCU could potentially offer value:
- Consumer Electronics: Given its low-power characteristics and robust processing capability, the ATSAML22J18A-MUT could potentially be included in consumer electronics, such as smart home devices, wearables like fitness trackers, and other portable gadgets that require efficient power consumption and adequate processing power for user interface and sensor data management.
- Internet of Things (IoT): The MCU might serve effectively in IoT devices where the integration of multiple sensors is necessary. Its multiple I/O lines and DMA channels can handle data from various sensors, facilitating tasks like climate monitoring and smart lighting systems within smart buildings.
- Smart Cities: For urban development technologies where power efficiency and predictable real-time processing are critical, this MCU might be utilized in applications such as traffic control systems or infrastructure monitoring. Its capability to handle multiple data streams through DMA channels could enable quicker system responses and improved reliability.
Note that the aforementioned applications are conceptual and would require comprehensive validation by engineering teams to verify adherence to specific standards and requirements tailored to each use-case scenario.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent contributor to the field of Microcontrollers and processors, providing a range of products from simple controllers to complex computing platforms capable of supporting sophisticated applications. Among their offerings, ATSAML22J18A-MUT represents Microchip’s commitment to offering advanced technology solutions that serve a myriad of electronic applications across industries. Their products typically integrate features such as low power consumption, high performance, and flexibility in terms of memory and input/output configurations – qualities essential for today’s demanding electronic environments.
Microchip’s microcontrollers are designed to cater to the evolving demands of modern technology applications, emphasizing reliability and user accessibility. The ATSAML22J18A-MUT, alongside other Microchip microcontrollers, is crafted utilizing cutting-edge technology paradigms, such as CMOS and advanced RISC architectures, to offer optimized solutions that industry professionals can rely on.
Where to Find ATSAML22J18A-MUT by Microchip Technology Inc
To purchase the ATSAML22J18A-MUT, prospective buyers should consider using dedicated electronics component platforms like findchips.com. This platform provides updated information on stock levels, pricing, and availability at various authorized distributors. Historically, this part has been available through distributors such as Master Electronics, DigiKey, Mouser Electronics, and Farnell. However, to access the most current data regarding availability and competitive pricing, visiting the individual product pages on findchips.com is recommended.
To explore alternative Microcontrollers which might also suit specific application needs, potential buyers can also search and compare a wide array of microcontrollers available from Microchip Technology Inc. and other manufacturers on the same platform.