ATTINY13A-SU by Microchip Technology Inc

Overview of ATTINY13A-SU by Microchip Technology Inc.

The ATTINY13A-SU by Microchip Technology Inc. is an 8-bit microcontroller featuring 1KB of flash program memory and embodies the AVR ATtiny family’s hallmark of combining high performance and low power consumption in a compact package. Specifically designed for operation within a wide range of supply voltages from 1.8V to 5.5V, the ATTINY13A-SU is particularly versatile. This microcontroller’s capacity to operate at just 1.8V at 4MHz, scaling up to 20MHz at a minimum supply of 2.7V, along with a modest 64 bytes of RAM, positions it as a premier choice for a broad spectrum of applications that require efficient power management combined with reliable computing capabilities.

The ATTINY13A-SU is encapsulated in an 8-SOIC (Small Outline Integrated Circuit) package, with a total of 6 programmable I/O (Input/Output) pins available. Its features extend beyond mere programmability, including an analog-to-digital converter (ADC), a characteristic bound to enhance its utility in applications where interfacing with analog sensors or inputs is a necessity. The device’s support for pulse width modulation (PWM) further amplifies its appeal, catering to applications that demand intricate control over power or signal output. It’s also noteworthy that this microcontroller is designed to be RoHS compliant, fostering environmental sustainability by eliminating certain hazardous materials in its manufacturing.

Industry Applications for ATTINY13A-SU

Given its robust feature set, the ATTINY13A-SU could potentially find utility across a diverse span of industries. It’s important to underscore that these illustrative applications necessitate comprehensive analysis and validation by engineering and design teams to ensure compliance with specific industry standards and application demands. Here are several industry use cases where the ATTINY13A-SU might be a suitable choice:

  • Consumer Electronics: In consumer electronics, such as wearable gadgets or smart home devices, the ATTINY13A-SU’s low power consumption and compact size could potentially enable manufacturers to develop smaller, more energy-efficient products.
  • Industrial Automation: With its capacity for real-time control and sensor data acquisition, this microcontroller might be effectively utilized in monitoring systems, contributing to safer and more efficient industrial processes.
  • Environmental Monitoring: Its onboard ADC and low power characteristics possibly make the ATTINY13A-SU apt for environmental sensing devices, allowing for long-term data collection at remote sites without demanding frequent power source replacements.
  • Education and Research: Owing to its ease of use and programming, combined with the low cost, this microcontroller could potentially be employed in educational kits and research projects to aid in the teaching of electronics and computer science principles.
  • Robotics and Drones: In applications requiring basic control functions or sensor integration within compact platforms, such as small robots or drones, the ATTINY13A-SU could provide an optimal balance of control capabilities and power efficiency.

Note that these potential industry applications are conceptual illustrations and require thorough verification for adherence to industry standards and fulfillment of specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent figure in the microcontroller and microprocessor market, offering a wide array of products under the Microcontrollers and Processors category. Renowned for their PIC microcontrollers, AVR, and ARM-based microcontrollers, Microchip provides solutions that are pivotal to the innovation and development of embedded system applications across various sectors. The ATTINY13A-SU is part of Microchip’s AVR ATtiny family, which is celebrated for offering a beneficial mix of power efficiency and computational ability, embodied across a spectrum of flash memory sizes and capabilities. Microchip’s dedication to quality and long-term customer support makes their products, including the ATTINY13A-SU and others alike, reliable choices for both fundamental and complex projects needing microcontroller functionality.

Where to Find ATTINY13A-SU by Microchip Technology Inc

For those looking to procure the ATTINY13A-SU, our platform, findchips.com, offers an efficient avenue to check current stock levels and compare pricing among different distributors. Historically, this component has been available from distributors such as New Advantage Corporation, Master Electronics, and Mouser Electronics, among others. To explore current availability and pricing, as well as to find alternate parts offered by Microchip Technology Inc or other manufacturers, interested parties should visit findchips.com. By leveraging the advanced search and comparison tools, users can effectively source the ATTINY13A-SU or other Microcontrollers that meet their specific project requirements.

Compare pricing for ATTINY13A-SU and other Microcontrollers / Microcontrollers and Processors at findchips.com