ATTINY1616-MNR by Microchip Technology Inc

Overview of ATTINY1616-MNR by Microchip Technology Inc.

The ATTINY1616-MNR is an 8-bit RISC microcontroller developed by Microchip Technology Inc., designed around the AVR architecture. The part operates at a maximum clock speed of 20 MHz, featuring 16 KB of program memory and 2 KB of RAM. It comes in a compact QFN-20 package, which is noted for its small footprint, measuring just 3 mm x 3 mm with a height of 0.9 mm, making it suitable for applications where space is a critical constraint.

This microcontroller incorporates 18 general-purpose I/O pins and supports multiple embedded interface types, including I2C, SPI, and USART, which allows for versatile connectivity with other components and systems. The ATTINY1616-MNR is recommended for industrial applications with an operating temperature range from -40 °C to 105 °C. Additionally, it operates at a minimum supply voltage of 1.8V at 5 MHz, providing flexibility in power management.

In terms of compliance, the ATTINY1616-MNR is RoHS compliant, which is important for environmentally conscious designs. This part is currently categorized as active in the market, with potential users able to find it at various distributors, depending on stock levels.

Industry Applications for ATTINY1616-MNR

Given the specifications of the ATTINY1616-MNR, there are several industry applications where this microcontroller might be utilized. Below are some potential applications and use case scenarios:

  • Consumer Electronics: The compact size and versatile interfacing capabilities of the ATTINY1616-MNR could potentially make it suitable for various consumer electronic devices such as handheld gadgets, remote controls, or smart home devices. The microcontroller’s ability to handle I2C and SPI communications could support integration with sensors or display modules, enhancing user interaction.
  • Internet of Things (IoT): The low power consumption characteristics, along with the compact packaging, might enable the ATTINY1616-MNR to be an ideal choice for IoT applications. Devices such as smart sensors, monitoring systems, or connected appliances could leverage this microcontroller for efficient data processing and communication. Its embedded interfaces may facilitate data exchange with cloud platforms or local networks.
  • Smart Cities: In smart city applications, this microcontroller could potentially play a role in traffic management systems, environmental monitoring, or smart lighting solutions. Its industrial temperature rating makes it suitable for outdoor applications, while its I/O capabilities could support multiple sensors or actuators for responsive systems.

It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading manufacturer of microcontrollers and microprocessors, specializing in embedded control applications. With a wide range of products, Microchip is known for its AVR microcontroller family, including the ATTINY1616-MNR, which is suitable for numerous applications requiring efficient and compact solutions.

Microchip’s offerings in the microcontroller category align with industry needs for scalability, reliability, and power efficiency. Their microcontrollers often feature integrated peripherals that enhance the functionality of applications while minimizing board space and complexity. Similar parts to the ATTINY1616-MNR include other AVR series microcontrollers that offer differing specifications based on application requirements.

Research Price and Stock for ATTINY1616-MNR by Microchip Technology Inc. on Findchips.com

For those considering the ATTINY1616-MNR, it is recommended to research current stock and pricing through Findchips. This resource can provide up-to-date information on availability, as well as potential alternatives within the Microcontrollers subcategory.

Historically, the ATTINY1616-MNR has been available through various distributors, including:

  • Win Source Electronics
  • Master Electronics
  • DigiKey
  • Mouser Electronics

However, stock availability may vary, so it is advisable to refer to Findchips for the most current information.

Compare pricing for ATTINY1616-MNR and other Microcontrollers / Microcontrollers and Processors at findchips.com