ATTINY416-SFR by Microchip Technology Inc

Overview of ATTINY416-SFR by Microchip Technology Inc.

The ATTINY416-SFR is an 8-bit RISC microcontroller featuring 4KB of flash memory and packaged in a 20-pin small outline package (SOIC). Manufactured by Microchip Technology Inc., this microcontroller operates at a maximum clock frequency of 20 MHz and accommodates a wide operating temperature range from -40°C to 125°C, making it suitable for high-temperature environments. The component is designed using CMOS technology and has multiple features enhancing its utility in various applications, such as analog-to-digital converter (ADC) capabilities, pulse-width modulation (PWM) channels, and multiple timers.

Specific features of the ATTINY416-SFR include its low power consumption with a nominal supply voltage of 5V, and a flexibility to operate at reduced frequencies with lower voltage supplies, down to 1.8V at 5 MHz. Additionally, its compliance with REACH and RoHS environmental standards indicates its suitability for use in regions with strict hazardous material regulations. The microcontroller also offers 18 I/O lines and an extensive set of peripherals which make it highly versatile in complex embedded systems.

Industry Applications for ATTINY416-SFR

The ATTINY416-SFR by Microchip Technology Inc holds potential across several key industries due to its robust feature set and operational versatility. The following are conceptual illustrations of its utility in various sectors, all of which require thorough analysis by engineers to confirm compatibility and performance:

  • Consumer Electronics: The microcontroller could potentially be utilized in smart home devices such as thermostats and security systems, where its integrated ADC and PWM capabilities provide useful interfaces for sensor integration and actuator control.
  • Internet of Things (IoT): In IoT applications like wireless sensors and wearable technology, the ATTINY416-SFR’s low power mode could help extend battery life, crucial for devices requiring long operational periods without recharging.
  • Industrial Automation: This microcontroller might serve as a control unit within automation machinery, possibly leveraging its numerous I/O lines and multiple timers for managing various sensors and actuators within an automated line.
  • Smart Cities: The component could potentially be integrated into infrastructure monitoring systems, possibly using its temperature range and robust I/O capabilities to handle environmental data collection and actuation tasks.
  • Renewable Energy: Its attributes may make it suitable for applications in renewable energy systems such as solar power trackers, where its operational temperature range and reliability are advantageous.

These potential applications are conceptual and illustrative. They require further analysis and verification by engineering teams to ensure adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of microcontrollers, microprocessors, and a broad range of semiconductor products, known for their reliability and innovation. In the context of Microcontrollers, Microchip offers a wide array of products including those in the TinyAVR series like the ATTINY416-SFR. These microcontrollers are celebrated for their efficiency, lower power consumption, and comprehensive integrated features that accommodate a diverse range of applications from consumer electronics to industrial automation.

Where to Find ATTINY416-SFR by Microchip Technology Inc

To procure the ATTINY416-SFR, it is advisable to explore our website findchips.com. Here, you can find updates on current stock levels, pricing from various distributors, and options to compare this microcontroller with other similar parts offered by Microchip Technology Inc or other manufacturers. Historically, distributors such as Master Electronics, Future Electronics, Mouser Electronics, and DigiKey have stocked this part, though availability may vary. Always refer to findchips.com for the most recent information.

Compare pricing for ATTINY416-SFR and other Microcontrollers / Microcontrollers and Processors at findchips.com