Overview of ATTINY44A-SSUR by Microchip Technology Inc.
The ATTINY44A-SSUR is an 8-bit microcontroller that belongs to Microchip Technology’s AVR family, a well-known series in the industry for its efficiency and reliability in handling complex digital computations. The chip is encapsulated in a 14-SOIC (Small Outline Integrated Circuit) package, providing a compact footprint suitable for space-constrained applications. It operates at a maximum clock frequency of 20 MHz and is designed with a 4 KB flash memory for program storage.
This microcontroller supports a supply voltage range from 1.8V to 5.5V, which is flexible for various power environments, particularly at low power consumption. It operates optimally within a temperature range of -40°C to 85°C, making it versatile for challenging industrial environments. The device includes features such as 12 I/O lines, 256 bytes of RAM, two 16-bit timer counters, internal and external interrupts, and a 10-bit analog-to-digital converter (ADC) with dedicated I/O lines. Its rich feature set also encompasses PWM channels, enhancing its utility in applications requiring precise pulse width modulation like motor control.
Industry Applications for ATTINY44A-SSUR
The ATTINY44A-SSUR, given its specifications and features, is potentially suitable for a broad range of applications. However, its deployment in certain scenarios is conceptual and should be verified by engineering and design teams to ensure compliance with industry-specific standards and requirements.
- Internet of Things (IoT): The low power consumption and comprehensive interface capabilities of the ATTINY44A-SSUR make it potentially suitable for IoT devices, where it could manage sensor data aggregation, perform basic data analysis, and control other peripherals.
- Industrial Automation: This microcontroller could potentially be utilized in industrial control systems. Features such as robust operating temperature ranges and multiple I/O lines allow it to manage processes and integrate with sensors and actuators in automated manufacturing lines.
- Consumer Electronics: The ATTINY44A-SSUR might be found in smart home devices or personal gadgets where efficient power and space usage are prioritized. Its capability to support varied operating voltages and integral ADC features make it a viable choice for these applications.
- Robotics: For smaller robotics projects, the ATTINY44A-SSUR could potentially offer control logic for sensors and actuators, benefiting from its processing capability and PWM outputs to manage motion control tasks.
These potential uses remain illustrative and would require further analysis to ensure the ATTINY44A-SSUR is the optimal component for specific applications.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the field of microcontrollers and processors, known for its wide range of product offerings including the ATTINY family to which the ATTINY44A-SSUR belongs. This company has developed a reputation for providing robust and reliable microcontrollers which cater to a broad spectrum of applications, from consumer electronics to industrial automation. Their products are designed with a focus on efficiency and performance, incorporated with advanced technology such as CMOS and RISC architecture. The ATTINY series, known for its simplicity and power efficiency, is ideally suited for applications requiring a high degree of scalability and operational efficiency within tight power and space constraints.
Where to Find ATTINY44A-SSUR by Microchip Technology Inc
For those interested in procuring the ATTINY44A-SSUR, it is advisable to visit findchips.com. On this website, you can check for the latest availability and pricing from multiple distributors. Historically, this part has been stocked by distributors such as Master Electronics, LCSC, DigiKey, and Mouser Electronics. However, current stock levels and pricing are best confirmed directly through findchips.com. Additionally, for alternatives to the ATTINY44A-SSUR, check the Microcontrollers page where you may find similar products offered by Microchip Technology Inc or other manufacturers.