ATTINY816-MFR by Microchip Technology Inc

Overview of ATTINY816-MFR by Microchip Technology Inc.

The ATTINY816-MFR is a RISC microcontroller unit from Microchip Technology Inc. It features an 8-bit AVR processor, capable of operating at a maximum frequency of 16MHz. It is housed in a VQFN-EP-20 package, making it compact and suitable for space-constrained applications. As part of the AVR ATTiny family, specifically the ATTiny81 series of Microcontrollers, this product supports a wide range of performance demands in embedded systems.

The microcontroller comes with 8KB of programmable flash memory, and 512 bytes of RAM, which suits applications requiring quick processing and operational efficiency. It operates over an industrial temperature range from -40°C to +125°C, ensuring reliability in varying environmental conditions. The ATTINY816-MFR also offers multiple channel digital-to-analog converters, 18 external interrupts, and four timers, which can be critical for managing complex tasks within a circuit. The part’s compliance with RoHS and REACH stands out as an environmentally friendly attribute, essential for companies adhering to modern ecological standards.

Industry Applications for ATTINY816-MFR

The ATTINY816-MFR’s attributes render it potentially suited to a variety of uses spanning several industries. The selected potential applications mentioned here require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Internet of Things (IoT): Given its low power consumption and high temperature resilience, it could control IoT devices such as smart thermostats or fire detectors, where robustness and energy efficiency are typically required.
  • Consumer Electronics: The microcontroller’s integration capabilities and small form factor could be utilizable in compact devices such as wearable fitness trackers or smart watches. It could manage user inputs, sensor readings, and connectivity features.
  • Industrial Automation: The ATTINY816-MFR might be used to control sensors or actuators in manufacturing lines or robotics because of its reliable performance across various temperatures and operating conditions.
  • Smart Cities: Its multiple I/O lines and timers could potentially be used in urban infrastructure monitoring systems that require the orchestration of numerous sensors and actuators.
  • Renewable Energy: The part possibly could be incorporated into control systems of solar panels or wind turbines, where robustness and efficient power usage are critical.

Note: These potential industry applications are purely illustrative and require thorough validation and compliance checks before implementation in actual systems.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer within the realm of Microcontrollers and Processors, known for its wide range of semiconductor products and devices. The company’s product lines, including the ATTINY816-MFR, exhibit strong emphasis on performance and reliability provided by the AVR RISC architecture. This architecture is renowned for its efficiency and simplicity, making it a preferred choice for developers and engineers across various applications. Microchip’s commitment to technological innovation is evident not only in their microcontrollers but also in their comprehensive support and resources available for design engineers, ensuring that solutions are both technically advanced and practically implementable.

Where to Find ATTINY816-MFR by Microchip Technology Inc

To procure the ATTINY816-MFR microcontroller, it is advisable to visit findchips.com where details about current stock levels and pricing from various distributors can be easily accessed. Historically, this component has been available from distributors such as New Advantage Corporation, Master Electronics, EBV Elektronik, and Mouser Electronics, among others. However, availability can fluctuate, so checking current stock statuses on Findchips is recommended. Furthermore, the site also allows comparison and sourcing of alternate Microcontrollers from Microchip Technology Inc. or other manufacturers, which might better suit specific application requirements.

Compare pricing for ATTINY816-MFR and other Microcontrollers / Microcontrollers and Processors at findchips.com