ATTINY85-20PU by Microchip Technology Inc

Overview of ATTINY85-20PU by Microchip Technology Inc.

The ATTINY85-20PU by Microchip Technology Inc. is an 8-bit microcontroller utilizing the high-performance AVR RISC architecture. It operates at a maximum clock frequency of 20 MHz, offering a robust solution for embedded applications. This specific model, housed in a 0.300 inch, green, plastic, MS-001BA, DIP-8 package, emphasizes ease of integration into a wide range of electronic systems. The microcontroller features 8KB of flash memory, 512 bytes of RAM, and 6 I/O lines, providing a versatile platform for various design requirements. The ATTINY85-20PU is designed for operation over an industrial temperature range from -40 °C to 85 °C and requires a supply voltage between 5 V and 5.5 V.

The device includes several onboard peripherals such as an Analog-to-Digital Converter (ADC), ensuring broad functionality for complex applications. An additional feature is its ability to operate at a minimum supply voltage of 2.7 V at 10 MHz, allowing flexibility in low-power applications. With its through-hole mounting style, the ATTINY85-20PU is suitable for prototyping and applications requiring manual assembly or replacements. Compliance with RoHS and REACH standards further highlights the environmental consideration of this component, making it a choice for designs with strict regulatory requirements.

Industry Applications for ATTINY85-20PU

The versatility and robust feature set of the ATTINY85-20PU find its applications across a range of industries. While many components can be adapted to various uses, the suitabilities highlighted below are contingent upon further analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Consumer Electronics: Devices such as smart watches, toys, and home automation systems might utilize the ATTINY85-20PU for managing simple input/output operations, user interactions, and sensor readings. Its low power consumption and small footprint could potentially make it a good fit for compact, battery-operated gadgets.
  • Industrial Automation: In industrial control systems, the microcontroller could potentially handle tasks such as monitoring sensors, controlling lights or motors, and performing basic data processing. The component’s operational temperature range and reliability might suit the demands of harsh factory environments.
  • Educational Projects and Kits: Due to its simplicity and flexibility, the ATTINY85-20PU might serve as an excellent tool for teaching basic programming and electronics concepts. It could possibly be included in beginner-level DIY kits or used in laboratory setups to introduce students to microcontroller programming.
  • Environmental Monitoring: Small-scale weather stations or environmental sensors could potentially employ this microcontroller for gathering data such as temperature, humidity, or air quality indices. Its ADC feature enables direct interfacing with a variety of sensors, offering a straightforward solution for data acquisition.
  • Electronic Manufacturing: For prototyping or low-volume production, the ATTINY85-20PU could be a cost-effective choice for managing minor control tasks within machinery or QA equipment. Its through-hole design might be particularly advantageous for rapid prototyping environments.

Note that these potential industry applications are only conceptual/illustrative and require thorough verification for adherence to specific requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. This corporation has earned a strong reputation for delivering a wide array of products that meet the evolving needs of the electronics industry. In the realm of Microcontrollers, Microchip stands out for its diverse portfolio, including the renowned AVR®, PIC®, and ARM-based families.

Microchip’s microcontrollers are widely acknowledged for their robust performance, ease of use, and versatility in addressing a multitude of applications. The ATTINY85-20PU is part of the AVR RISC microcontroller family, known for its high efficiency and effective design options for a broad spectrum of electronic systems. This congruence of features ensures that Microchip microcontrollers, including the ATTINY85-20PU, are dependable choices for both fundamental and complex applications.

Where to Find ATTINY85-20PU by Microchip Technology Inc

For individuals and organizations looking to procure the ATTINY85-20PU, our platform, findchips.com, offers comprehensive information on current stock levels, pricing, and available distributors. To discover alternate parts offered by Microchip Technology Inc or other manufacturers that may suit your application requirements, you can explore our Microcontrollers category.

Historically, the ATTINY85-20PU has been available from several distributors, including Master Electronics, LCSC, Chip1Stop, and TME, among others. However, for the most accurate and up-to-date availability and pricing information, we recommend visiting findchips.com. This ensures you have access to the latest data from a broad network of suppliers, facilitating an informed procurement decision.

Compare pricing for ATTINY85-20PU and other Microcontrollers / Microcontrollers and Processors at findchips.com