Overview of ATTINY85V-10SUR by Microchip Technology Inc.
The ATTINY85V-10SUR is an 8-bit AVR microcontroller from Microchip Technology Inc, integrating 8KB of flash memory for program storage and 512 bytes of RAM for data storage. It operates at a CPU speed of 10MHz and includes six configurable I/O lines, making it suitable for a wide range of applications. The microcontroller features interfaces for I2C and SPI communication. It is housed in an 8-pin SOIC package with a maximum operating temperature of 85°C and a minimum of -40°C, aligning with industrial grade requirements. Furthermore, it is designed to be green and RoHS compliant, ensuring compatibility with environmental standards.
This microcontroller showcases an additional feature of operating at a minimum supply voltage of 1.8V at a reduced clock speed of 4MHz, providing flexibility in power-sensitive applications. With a moisture sensitivity level of 1, it is highly durable under various storage conditions. The Microcontrollers component supports essential features like pulse width modulation (PWM) channels and on-chip analog-to-digital conversion (ADC), enabling it to handle complex tasks within embedded systems.
Industry Applications for ATTINY85V-10SUR
The versatile specifications of the ATTINY85V-10SUR position it for utilization across a broad spectrum of industries. Given its technical attributes, this microcontroller potentially supports a myriad of applications, ranging from simple consumer electronics to more complex industrial automation systems. Here are a few conceptual industry applications, bearing in mind that specific application suitability requires thorough analysis and verification by engineering and design teams:
- Internet of Things (IoT): With its support for I2C and SPI communication interfaces, the ATTINY85V-10SUR could potentially be the cornerstone for various IoT devices such as sensors, smart home devices, and wearable technologies. The low power operation capability makes it well-suited for battery-powered applications.
- Consumer Electronics: The microcontroller might find applications in home automation products, entertainment systems, or personal gadgets, contributing to control mechanisms or user interaction interfaces thanks to its configurable I/O pins and PWM capabilities.
- Industrial Automation: In industrial settings, this microcontroller could potentially facilitate automation through control of mechanical components or environmental monitoring systems, leveraging its operational temperature range and ADC feature for processing sensory inputs.
- Education and Research: Given its programmability and ease of integration, ATTINY85V-10SUR might serve as an educational tool for teaching microcontroller programming and embedded system design in academia.
Note that these potential industry applications are indicative and require detailed evaluation for standard compliance and specific application needs.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, known for its robust product portfolio and its emphasis on providing solutions that enable efficient low-power design. When it comes to Microcontrollers and processors, Microchip Technology Inc. stands out with its range of products, including the ATTINY85V-10SUR, part of its AVR microcontroller line. Microchip’s microcontrollers are celebrated for their integration, efficiency, and flexibility, catering to a vast array of applications across various industries. With products designed to streamline the development process for engineers, Microchip ensures that its offerings are backed by a comprehensive ecosystem of tools, software, and support to foster innovation and technical excellence.
Where to Find ATTINY85V-10SUR by Microchip Technology Inc
To locate the ATTINY85V-10SUR for procurement, leveraging a reliable and comprehensive search platform like findchips.com is essential. On findchips.com, you can access real-time data on stock levels, pricing, and datasheets from various distributors. Historical distributors of the ATTINY85V-10SUR include Master Electronics, EBV Elektronik, Chip1Cloud, Avnet Silica, Onlinecomponents.com, Future Electronics, Microchip Technology Inc, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get current availability and pricing, visiting findchips.com is recommended. Additionally, if you are exploring alternatives or seeking similar microcontrollers by Microchip Technology Inc or other reputable manufacturers, the Microcontrollers category on findchips.com offers a wide selection to choose from.