ATWINC1500B-MU-T by Microchip Technology Inc

Overview of ATWINC1500B-MU-T by Microchip Technology Inc.

The ATWINC1500B-MU-T by Microchip Technology Inc. is an integrated circuit designed for RF transceiving combined with a Microcontroller unit (MCU) for Wi-Fi applications. Explicitly housed in a 40-VFQFN package, it measures a compact 5 mm x 5 mm x 0.9 mm with a terminal pitch of 0.4 mm, making it suitable for densely packed electronics. This component operates optimally between a temperature range of -40 to 85°C, making it robust for industrial applications.

With a maximum clock frequency of 48 MHz and supporting a nominal supply voltage of 3.3 V (ranging between 2.7 V and 3.6 V), it is engineered for efficient energy use while delivering reliable connectivity and processing power. The device conforms to the 802.11 b/g/n Wi-Fi standards, encapsulating a robust package for modern wireless communication solutions. Furthermore, it is packaged to ensure reliable operation even under demanding conditions, which is underscored by its RoHS and REACH compliance, confirming its adherence to current environmental and safety standards.

Industry Applications for ATWINC1500B-MU-T

  • Consumer Electronics: The ATWINC1500B-MU-T could potentially be utilized in various consumer electronics such as smart home devices, wireless audio systems, or remote controllers. Its ability to operate across industrial temperature ranges and robust packaging might make it suitable for devices that require consistent operation in a range of environmental conditions.
  • Internet of Things (IoT): In IoT frameworks, efficient data handling and connectivity are crucial. The ATWINC1500B-MU-T might be used in IoT hub devices, smart sensors, or connected appliances, where its network controller functionality and Wi-Fi capability allow for seamless integration into home or industrial networks.
  • Smart Cities: For smart city solutions, such as traffic management systems or public Wi-Fi infrastructure, the resilience and performance of the ATWINC1500B-MU-T might make it an appealing option. Its extended operational temperature range and high frequency could facilitate reliable long-term deployments in outdoor conditions.

Note: These potential applications are conceptual and should be explored and verified by engineering and design teams according to specific industry standards and requirements. The usage of similar components in such applications should be based on thorough analysis and adherence to relevant standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of microcontrollers and processors, with a specific stronghold in peripherals and Other uPs/uCs/Peripheral ICs. Known for their innovative approach, Microchip produces a wide array of components that serve as fundamental building blocks in modern electronic devices. The ATWINC1500B-MU-T exemplifies Microchip’s commitment to providing advanced solutions that meet contemporary connectivity and control needs.

Where to Find ATWINC1500B-MU-T by Microchip Technology Inc

To procure the ATWINC1500B-MU-T, interested buyers should consider utilizing resources like findchips.com, where comprehensive stock levels and pricing information are readily available. For those seeking alternative parts or comparable solutions provided by Microchip or other manufacturers, reviewing the extensive listings under Other uPs/uCs/Peripheral ICs on findchips.com might provide suitable options.

Historically, the component has been distributed by a variety of suppliers, including Master Electronics, LCSC, EBV Elektronik, Avnet Silica, and DigiKey among others. While these distributors have been known to stock ATWINC1500B-MU-T, availability can fluctuate, and accessing the most current data through findchips.com is recommended.

Compare pricing for ATWINC1500B-MU-T and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com