Overview of ATXMEGA128A1U-AUR by Microchip Technology Inc.
The ATXMEGA128A1U-AUR is a high-performance, low-power Microcontroller (MCU) based on the AVR® enhanced RISC architecture. Manufactured by Microchip Technology Inc., this MCU is designed to provide a perfect balance between power consumption and processing capability. It features 128KB of flash memory, 8KB of RAM, and operates at a maximum clock frequency of 32 MHz. Built on CMOS technology, the ATXMEGA128A1U-AUR is housed in a 100-pin Thin Quad Flat Pack (TQFP) package, making it suitable for space-constrained applications.
This MCU stands out due to its extensive feature set which includes Advanced RISC Computing (AVR) architecture, 16-bit wide architecture with some parts running at 8/16 bits for optimal power consumption and processing performance. It supports a wide range of analog and digital peripherals including Analog to Digital Converters (ADCs), Digital to Analog Converters (DACs), DMA channels, external interrupts, serial communication interfaces, and timers, making it highly versatile for various complex applications. The ATXMEGA128A1U-AUR operates at a minimum supply voltage of 1.8V at 12 MHz, ensuring efficient power usage across its applications. Furthermore, it includes features such as boundary scan for enhanced testability, a 24-bit address bus, and adherence to industrial temperature ranges from -40°C to 85°C.
Industry Applications for ATXMEGA128A1U-AUR
The capabilities and features of the ATXMEGA128A1U-AUR allow it to serve a wide array of industry applications. Each application benefits from a combination of the MCU’s processing power, memory capabilities, I/O options, and low power consumption. It’s important to note, however, that these potential applications are conceptual and would require thorough analysis and verification by engineering teams for compliance with specific industry standards and requirements. Below are several key industries where the ATXMEGA128A1U-AUR might find usage:
- Industrial Automation: The MCU’s robust set of features, including numerous I/O lines, DMA channels, and timers, might potentially make it suitable for controlling sophisticated automation machinery and process controllers, where precise timing, control, and sensor data acquisition are critical.
- Consumer Electronics: Given its low power consumption and high processing capability, the ATXMEGA128A1U-AUR could possibly be used in wearable technology, smart home devices, and other portable electronics where battery life and performance are paramount.
- Internet of Things (IoT): The efficient energy usage and significant memory allocation make this MCU potentially ideal for IoT devices that need to operate for extended periods on limited power resources while handling a substantial amount of data processing and connectivity.
- Healthcare: In applications where reliability and precision are critical, such as medical monitoring devices, this MCU’s accuracy in sensor data interpretation, alongside its capability to operate within a broad temperature range, might render it appropriate for various healthcare technologies.
Note that the suitability of ATXMEGA128A1U-AUR for these applications is illustrative and should be validated for compliance with pertinent regulations and standards within each industry.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Their offerings include microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits. Microchip is especially prominent in the Microcontrollers and Processors space, where the ATXMEGA128A1U-AUR and similar microcontrollers exemplify their commitment to innovation, reliability, and excellence. Products like the ATXMEGA series are engineered to meet the growing demands of the modern electronics industry, providing advanced features, extended operational temperatures, and low power consumption, making them suitable for a myriad of applications across various sectors.
Where to Find ATXMEGA128A1U-AUR by Microchip Technology Inc
To procure the ATXMEGA128A1U-AUR for your projects, leveraging a comprehensive part sourcing tool like findchips.com is advised. Findchips.com allows users to compare real-time pricing and stock availability across a range of distributors. Historically, the part has been available from distributors such as Win Source Electronics, Master Electronics, Avnet Americas, and Arrow Electronics. However, for current stock levels, pricing, and potential alternate Microcontrollers that might fit your requirements, visiting findchips.com directly ensures access to the most up-to-date information.