ATXMEGA128A1U-CUR by Microchip Technology Inc

Overview of ATXMEGA128A1U-CUR by Microchip Technology Inc.

The ATXMEGA128A1U-CUR, designed and manufactured by Microchip Technology Inc., is a high-performance, low-power Microcontroller that operates on an 8/16-bit architecture. With 128KB of in-built Flash memory for program storage, it is encapsulated in a compact 100-pin CBGA (Chip-size Ball Grid Array) package, with dimensions of 9x9x1.2mm, making it suitable for high-density PCB designs. The component is designed to operate across a wide voltage range of 1.6V to 3.6V and can achieve a maximum clock frequency of 32 MHz.

This microcontroller features various advanced characteristics including but not limited to 78 external interrupts, a comprehensive set of communication peripherals such as eight serial I/O ports, enhanced power management features, and up to eight programmable timers. Unique to this MCU is its support for a significant number of Direct Memory Access (DMA) channels, totaling four, which facilitates faster data transfer rates and reduces the load on the CPU, enabling more efficient power usage and processor speed optimization. Additionally, it supports both digital and analog peripherals with integrated ADCs and DACs, enhancing its utility in applications requiring mixed-signal processing.

Another crucial aspect of the ATXMEGA128A1U-CUR is its compliance with several key environmental and quality standards, including RoHS and Pb-free compliance, indicating its suitability for use in a wide range of markets seeking environmentally friendly components. Notably, this device is marked as obsolete, implying that while it may still offer substantial value for specific applications, potential users should be aware of potential limitations in long-term availability and support.

Industry Applications for ATXMEGA128A1U-CUR

The versatility and advanced features of the ATXMEGA128A1U-CUR allow it to potentially be a good fit for various industry applications requiring high-performance microcontrollers with low power consumption. While the potential applications listed below are conceptual and would require thorough analysis and verification by engineering and design teams, they illustrate the broad utility of this component.

  • Industrial Automation: The ATXMEGA128A1U-CUR might be used in control systems, sensors, and actuators thanks to its high number of I/O lines, DMA channels, and specialized timer functions. Its low-power operation could also contribute to energy-efficient designs.
  • Consumer Electronics: Devices such as portable gaming consoles, home automation systems, and advanced remote controllers could potentially benefit from the mix of high-speed operation, power efficiency, and the robust peripheral set offered by this MCU.
  • Telecommunications: For applications like low-power RF devices or smart meters, the ATXMEGA128A1U-CUR could offer the necessary processing capabilities alongside crucial power-saving features, possibly enhancing reliability and network efficiency.
  • Healthcare: Provided that developing medical devices requires strict adherence to safety and efficiency standards, the ATXMEGA128A1U-CUR might be used in non-invasive monitoring tools or wearable health technologies, benefiting from its precision analog capabilities and flash memory for data logging.

Note: These potential industry applications are illustrative and would need to adhere to industry standards and specific application requirements, further reinforcing the need for detailed evaluation by professionals.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Their product range is extensive, covering everything from microcontrollers and processors to analog, memory, and connectivity solutions. Microchip’s microcontrollers, in particular, are known for their comprehensive features, including efficient power management, advanced security, and robust performance in a variety of applications.

With a focus on quality and innovation, Microchip’s microcontroller and processor offerings, including the ATXMEGA128A1U-CUR, are designed to support the development of the next generation of electronic systems across a wide array of markets. Microchip’s commitment to sustainability, through RoHS and Pb-free products, reassures clients of their dedication to environmentally responsible manufacturing practices.

Where to Find ATXMEGA128A1U-CUR by Microchip Technology Inc

To source the ATXMEGA128A1U-CUR or explore alternate Microcontrollers for your needs, visiting findchips.com is highly recommended. It offers the latest inventory status, pricing from various distributors, and a breadth of Microchip Technology Inc. products alongside offerings from other manufacturers. Historically, distributors such as Win Source Electronics, NAC, DigiKey, and Newark have stocked the ATXMEGA128A1U-CUR, but stock levels and availability can fluctuate. As such, utilizing findchips.com ensures you have the most current information concerning stock and pricing.

Compare pricing for ATXMEGA128A1U-CUR and other Microcontrollers / Microcontrollers and Processors at findchips.com