ATXMEGA128D4-AU by Microchip Technology Inc

Overview of ATXMEGA128D4-AU by Microchip Technology Inc.

ATXMEGA128D4-AU, manufactured by Microchip Technology Inc., is a microcontroller that belongs to the AVR ATxmega D series. It is designed with a 8/16-bit architecture and is equipped with 128KB of flash memory. The microcontroller operates at a CPU speed of 32MHz and integrates 8KB RAM. This component comes in a 44-pin TQFP (Thin Quad Flat Package), ensuring a compact footprint while offering substantial I/O capabilities. The ATXMEGA128D4-AU is characterized by its robust feature set that includes a comprehensive clock and power management system, real-time counter, advanced analog features, and multiple communication interfaces. It supports a wide operating temperature range from -40°C to 85°C, making it versatile for use in various industrial environments. Microchip has designed this microcontroller for optimal performance in applications requiring efficient power usage, high-speed processing, and flexible interfacing.

Industry Applications for ATXMEGA128D4-AU

The ATXMEGA128D4-AU microcontroller is suitable for a diverse range of applications across multiple industries. While the exact use cases depend on the specific requirements of each project, its properties make it a potentially excellent fit for several industry sectors. Note that the following applications are conceptual and should be verified for compatibility and standards compliance by engineering and design teams.

  • Consumer Electronics: Devices such as smart home gadgets, portable media players, and gaming accessories could benefit from the ATXMEGA128D4-AU’s low power consumption, robust I/O capabilities, and ample program memory. Its capability to operate at lower voltages while maintaining reasonable clock speeds is crucial for battery-powered applications.
  • Internet of Things (IoT): The ATXMEGA128D4-AU could potentially be used in IoT devices where energy efficiency, data collection, and connectivity are prioritized. Its integrated analog-to-digital converter (ADC) and digital-to-analog converter (DAC) channels enable the direct interfacing with sensors and other peripherals, facilitating sophisticated IoT applications such as environmental monitoring systems and smart lighting solutions.
  • Smart Cities: Infrastructure and services such as automated street lighting, traffic management systems, and public safety solutions might leverage the ATXMEGA128D4-AU for its high-speed processing power and communication interfaces. The microcontroller’s low power modes and interrupt capabilities ensure reliable, continuous operation in outdoor environments.

It’s important to emphasize that these potential applications require thorough analysis and adherence to specific industry standards and application requirements before implementation.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. It’s renowned for its broad product portfolio that spans microcontrollers, mixed-signal, analog, and Flash-IP solutions. When it comes to Microcontrollers, Microchip excels with its comprehensive range of products, including the AVR, PIC, and ARM-based MCUs. ATXMEGA128D4-AU is part of Microchip’s AVR ATxmega series known for its high performance, low power, and efficient use of memory. Microchip’s microcontrollers are designed to cater to the needs of the ever-evolving electronics industry, offering solutions for various applications in the automotive, industrial, aerospace, and consumer sectors. The company’s commitment to quality and innovation makes its microcontrollers, including the ATXMEGA128D4-AU, suitable for designs requiring efficiency, reliability, and ease of integration.

Where to Find ATXMEGA128D4-AU by Microchip Technology Inc

To source the ATXMEGA128D4-AU microcontroller by Microchip Technology Inc., prospective buyers are advised to use findchips.com. FindChips provides real-time pricing, availability from major distributors, and detailed part information. While ATXMEGA128D4-AU has historically been available through distributors such as Win Source Electronics, Master Electronics, EBV Elektronik, and Avnet Silica, interested parties should visit FindChips for the most current stock levels and pricing information. For those seeking alternatives to ATXMEGA128D4-AU, FindChips offers a broad selection of Microcontrollers from Microchip Technology Inc. and other manufacturers, ensuring that you can find the best part for your application needs.

Compare pricing for ATXMEGA128D4-AU and other Microcontrollers / Microcontrollers and Processors at findchips.com