Overview of ATXMEGA256A3U-AU by Microchip Technology Inc.
ATXMEGA256A3U-AU, manufactured by Microchip Technology Inc., is a high-performance, low-power Microcontroller aimed at demanding embedded applications. This component features an 8/16-bit AVR XMEGA core running up to 32 MHz and offers 256 KB of flash memory. It is housed in a 64-pin TQFP (Thin Quad Flat Pack) package, measuring 14 x 14 mm with a pitch of 0.8 mm. Crucially, this device supports a wide range of operating voltages from 3 V to 3.6 V and operates in temperatures ranging from -40°C to 85°C, making it suitable for industrial environments.
Key attributes include its 16-bit architecture supported by multiple additional features such as Analog-to-Digital Converters (ADC), Digital-to-Analog Converters (DAC), Direct Memory Access (DMA) channels, and extensive serial communication capabilities with seven serial I/Os. Furthermore, it supports low power operation modes, and with a moisture sensitivity level of 3, it is suitable for various challenging environmental conditions.
Industry Applications for ATXMEGA256A3U-AU
Given the robust feature set and versatile specifications of ATXMEGA256A3U-AU, it could potentially be used in a variety of industries:
- Industrial Automation: This microcontroller, with its multiple I/O lines and timers, could potentially manage various sensors and actuators in automated production lines. Its industrial temperature grade and high level of integration make it a possible candidate for controlling industrial robotics and machinery.
- Consumer Electronics: The capability of ATXMEGA256A3U-AU to support complex user interfaces and handle multiple tasks simultaneously makes it suitable for advanced consumer electronics, such as smart home devices and wearables. Its energy-efficient design could enhance battery life in portable devices.
- Environmental Monitoring: With its on-chip ADC and low power modes, ATXMEGA256A3U-AU might be used in environmental sensing devices for monitoring air or water quality. These applications benefit from its low power consumption and small form factor.
- Aerospace and Defense: Though typically necessitating components that meet stringent quality and reliability standards, the operational temperature range and robustness of ATXMEGA256A3U-AU might make it suitable for less critical aerospace and defense applications, where advanced control systems are required.
Note that these applications are hypothetical and would require thorough validation by engineering teams to ensure compliance with industry-specific standards and performance requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent name in the field of microcontrollers and digital analog devices. The company is well regarded for its range of reliable and innovative products that serve across the Microcontrollers spectrum. ATXMEGA256A3U-AU represents just one of the diverse offerings from Microchip that caters to sophisticated digital processing requirements. Microchip is known for providing extensive support and robust development ecosystems for their products, which significantly aids in reducing development time and enhancing product functionality.
Where to Find ATXMEGA256A3U-AU by Microchip Technology Inc
You can search for ATXMEGA256A3U-AU on findchips.com to find where to purchase this microcontroller. For diversifying procurement options, you might also consider exploring other Microcontrollers from Microchip Technology Inc or alternative manufacturers. Historically, this part has been distributed by suppliers such as DigiKey, Mouser Electronics, Future Electronics, and RS Components. However, checking findchips.com is recommended for the most up-to-date information regarding availability and pricing.