ATXMEGA32D4-AU by Microchip Technology Inc

Overview of ATXMEGA32D4-AU by Microchip Technology Inc.

The ATXMEGA32D4-AU is an 8-bit microcontroller from the AVR XMEGA D family made by Microchip Technology Inc. It is encapsulated in a 44-pin TQFP (Thin Quad Flat Pack) package. This component operates at a maximum CPU speed of 32MHz, with an on-board flash memory of 32KB and a RAM capacity of 4KB. With its 34 I/O lines, it supports numerous peripheral integrations. The operating temperature range of this microcontroller is from -40°C to 85°C, making it versatile for varying environmental conditions.

This specific MCU offers a range of integrated features including a boundary scan, an analog-to-digital converter (ADC), a low power mode, pulse width modulation (PWM) channels, and four timers. It is designed to operate at a minimum supply voltage of 1.6V at 12MHz, enhancing its suitability for low-power applications. Furthermore, the ATXMEGA32D4-AU is RoHS compliant and adheres to REACH standards, certifying it as environmentally safe.

Industry Applications for ATXMEGA32D4-AU

Given the technical specifications and features of the ATXMEGA32D4-AU, it may potentially serve a broad range of applications across diverse industries:

  • Consumer Electronics: Possibly used in devices such as wearable health monitors, which require reliable processing capabilities in a compact form, together with low power consumption to extend battery life. The integrated ADC might be useful for sensor data processing.
  • Industrial Automation: Could potentially be integrated into control systems requiring numerous I/O interfaces and robust operating temperature ranges. Features like multiple timers and PWM channels might facilitate complex control processes.
  • Renewable Energy: Might find applications in solar panels or wind turbine controllers, where efficient power management and environmental endurance are necessary.
  • Smart Cities: Could be ideal for use in systems like smart traffic lights or environmental monitoring where multiple peripherals are managed simultaneously, and the reliability under various temperature conditions is crucial.
  • Healthcare: Potentially suited for diagnostic equipment that demands precise and reliable data handling capabilities, with the low power operation and multiple communication interfaces supporting modern healthcare technologies.

Note that the above potential industry applications are only conceptual/illustrative and need to be further analyzed and verified by engineering and design teams for compliance with industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer in the Microcontroller and processor sector, known for its robust range of PIC and AVR microcontrollers. In the context of the ATXMEGA32D4-AU, Microchip offers a product that reflects the company’s commitment to innovation, reliability, and performance in embedded system solutions. With a thorough approach to manufacturing, Microchip ensures that its microcontrollers help facilitate advanced systems across various applications in commercial and industrial electronics.

Where to Find ATXMEGA32D4-AU by Microchip Technology Inc

To source the ATXMEGA32D4-AU, visiting findchips.com will provide the most efficient way to check current stock levels from various distributors and compare pricing. Notable distributors historically carrying this part include Mouser Electronics, DigiKey, and Newark among others. By using Microcontrollers parametric search, potential alternatives to the ATXMEGA32D4-AU made by Microchip Technology Inc or other manufacturers can also be explored.

Compare pricing for ATXMEGA32D4-AU and other Microcontrollers / Microcontrollers and Processors at findchips.com