Overview of AUIPS6021RTRL by Infineon Technologies AG
The AUIPS6021RTRL by Infineon Technologies AG is a buffer/inverter based Peripheral Driver, featuring a single high-side driver integrated into a DPAK-5 package. This component is designed specifically to handle a maximum output current of 12 amperes, which demonstrates its capability in high-power driving applications. The driver configuration makes it particularly suited for applications requiring precise control over switching characteristics in complex circuits.
Manufactured with a plastic/epoxy body, the AUIPS6021RTRL notably supports surface mounting, facilitating automated assembly processes and offering a compact mounting solution. The package is identified with equivalence code SMSIP5H, .37, 50TB, and features a terminal pitch of 1.27 mm, which indicates a relatively standard space for connectivity within electronic assemblies.
An important aspect of this driver is its Moisture Sensitivity Level (MSL) 1, indicating that it can handle exposure to moisture at an ambient temperature without significant degradation. This feature is critical for maintaining reliability and performance in a variety of environmental conditions. Furthermore, this component is RoHS compliant and adheres to the EAR99 classification under the ECCN code, ensuring broad international compliance for export without stringent licensing.
While noted as obsolete in its lifecycle status, the AUIPS6021RTRL remains a viable option for replacement in existing systems or special projects where specified driver functionalities are essential. It’s important for prospective buyers and engineers to consider the obsolescence as they may need to look into future-proof alternatives or ensure a sufficient supply for maintenance of current systems.
Industry Applications for AUIPS6021RTRL
The AUIPS6021RTRL can potentially be applied in various industries owing to its robust design and functional features. These applications are conceptual and would require further validation by engineering teams:
- Industrial Automation: The robust driving capacity of up to 12 Amperes could potentially make it suitable for controlling actuators and sensors in automated production lines. Its high-level integration can simplify circuit design in complex machinery.
- Consumer Electronics: Devices requiring substantial power management and distribution might utilize this driver for managing power in consumer electronics such as high-powered portable devices, enhancing their performance and efficiency.
- Computing and Data Storage: In server farms or data centers, precise and high-current drivers like the AUIPS6021RTRL could be used for managing power states of storage units or cooling mechanisms effectively.
- Automotive: Given that the AUIPS6021RTRL is characterized by an AEC-Q100 screening level, it could potentially be integrated within automotive applications requiring reliable high-side switching under varying environmental conditions.
Note: These potential industry applications are purely illustrative and require appropriate analysis and testing by design teams to confirm compatibility and compliance with specific industry standards.
About Infineon Technologies AG
Infineon Technologies AG is a prominent leader in semiconductor solutions, highly regarded for its innovations in the field of Drivers And Interfaces. The company’s product range includes a variety of Peripheral Drivers, among which the AUIPS6021RTRL is a specific example. Infineon’s drivers are designed to meet diverse industry needs, adapting to the varying requirements of power, performance, and precision.
Infineon focuses on providing components that enhance the reliability and efficiency of electronic systems. Their offerings in this area also typically feature integration facilities for easier application in complex multi-functional environments, and adherence to international standards, making them suitable for global deployment in electronics manufacturing.
Where to Find AUIPS6021RTRL by Infineon Technologies AG
To procure the AUIPS6021RTRL by Infineon Technologies AG, interested buyers are recommended to search through inventory listings on findchips.com. Here, you can also explore alternate parts within the Peripheral Drivers subcategory offered by Infineon Technologies AG or other manufacturers. Historically, this part has been available through distributors such as Win Source Electronics, though stock levels and availability may vary.