Overview of AUIPS6041GTR by Infineon Technologies AG
Infineon Technologies AG’s AUIPS6041GTR is a high-side power load switch designed for driving loads with high efficiency and speed. It operates within an input voltage range of 5.5 volts, supporting an output current of up to 7A. The part is encapsulated in a SOP8 package with a small outline, which includes gull-wing terminals spaced at 1.27 mm, ensuring compatibility with standard surface-mount technology (SMT) assembly processes.
This driver features a single channel and an on-state resistance of 0.11 Ohm, optimizing it for applications requiring minimal power loss and heat dissipation. Marked by performances over temperature ranges from -40 to 150 degrees Celsius, it ensures reliability in a wide variety of operating conditions. The device also incorporates built-in protections against transient and over-current conditions, enhancing its robustness in complex circuits.
While it is now listed as obsolete in the part life cycle, it still plays a crucial role in various applications thanks to these properties. For engineers and procurement specialists, knowing this discontinued status is vital as it affects availability and potential need for alternatives.
Industry Applications for AUIPS6041GTR
Given its features, the AUIPS6041GTR buffer/inverter based Peripheral Drivers could potentially find use in several industries where high-efficiency, reliable voltage regulation and power switching are required. Here are some illustrative applications:
- Industrial Automation: Devices like the AUIPS6041GTR might be used in motor control circuits or as part of automated equipment where precise control of heavy loads is necessary.
- Consumer Electronics: This driver could potentially be used in power management modules within smart home devices, enhancing their efficiency and reliability.
- Telecommunications: Given its ability to handle significant power with low on-state resistance, this driver might suit applications in communication equipment where maintaining signal integrity is crucial.
- Aerospace and Defense: High reliability and robustness against harsh environments might make this part suitable for avionics and military hardware, though specific uses would depend on meeting stringent industry and military specifications.
Note that these potential industry applications are conceptual/illustrative and must be verified by engineering and design teams in terms of compatibility with technical requirements and industry standards specific to each application’s context.
About Infineon Technologies AG
Infineon Technologies AG is a prominent provider in the semiconductor industry, particularly skilled in developing innovative Peripheral Drivers. Infineon stands out for its broad portfolio of products designed for managing power efficiently and minimizing electronic interference across a range of applications. Products like the AUIPS6041GTR underscore their commitment to high-performance components, with essentials for managing current, voltage, and power in sophisticated electronic environments.
Even across broad applications, from consumer electronics to industrial machinery, Infineon ensures that its products deliver reliability and efficiency. AUIPS6041GTR, for instance, showcases Infineon’s expertise in creating robust drivers that accommodate complex electric functions in varied environments.
Where to Find AUIPS6041GTR by Infineon Technologies AG
To acquire the AUIPS6041GTR, or to seek alternatives within the Peripheral Drivers category from Infineon Technologies or other manufacturers, consulting a platform like FindChips.com is advisable. Through such platforms, potential buyers can verify stock levels, obtain current pricing, and explore additional specifications.
Historically, the part has been distributed by suppliers such as Win Source Electronics and Newark. However, availability can fluctuate, which underscores the importance of using FindChips.com to get the most current data before purchasing decisions are finalized.