AUIPS7081STRL by Infineon Technologies AG

Overview of AUIPS7081STRL by Infineon Technologies AG

The AUIPS7081STRL is a buffer/inverter based peripheral driver that is designed for various electronic applications. This integrated circuit (IC) is characterized by its robust performance as a power switch, specifically an N-channel device that utilizes a 1:1 configuration, making it suitable for a range of driving tasks. The part features a D2PAK-5 package format, allowing for effective thermal management and heat dissipation during operation.

Manufactured by Infineon Technologies AG, a leading name in the semiconductor industry, the AUIPS7081STRL supports various key attributes that enhance its utility in electronic designs. The IC operates with a supply voltage range from 6 V to 35 V, with a nominal voltage of 14 V, providing versatility in power supply configurations. The output current capability reaches up to 2.3 A, making it suitable for driving loads that require moderate current handling.

This component also integrates built-in protections, including transient, over current, and thermal safeguards, which help to ensure reliable operation and longevity in demanding environments. The turn-on and turn-off times are 45 µs and 50 µs respectively, allowing for efficient switching operations. The AUIPS7081STRL is compliant with RoHS regulations, ensuring that it meets environmental safety standards.

As of this writing, the part is listed as obsolete in its life cycle code, which emphasizes the importance of securing available stock through distributors. The package is designed for surface mounting and features gull-wing terminals with a pitch of 1.7 mm, supporting seamless integration into a variety of circuit layouts.

Industry Applications for AUIPS7081STRL

The AUIPS7081STRL could find utility in several industries given its properties and specifications. Below are potential applications across different sectors:

  • Industrial Automation: The AUIPS7081STRL might be employed in automation controllers or sensor systems that require reliable switching capabilities. Its built-in protections could support scalable solutions in machinery controlling multiple inputs and outputs, enhancing operational efficiency.
  • Energy and Power Systems: In energy systems, this peripheral driver might be utilized in power management modules that require robust switching of loads. The output current specifications could support applications in battery management systems or inverters, where efficient power handling is crucial.
  • Automotive: This part may be relevant for automotive applications where AEC-Q100 compliance is essential. It could potentially drive various automotive sensors or lighting systems, leveraging its fast switching time and built-in thermal protections to improve system performance and safety.
  • Robotics and Drones: The AUIPS7081STRL could possibly be used in robotic actuators or drone control systems where reliable peripheral driving is needed. Its compact design and efficient switching characteristics may contribute positively to the overall performance of robotic mechanisms.
  • Transportation and Logistics: In transportation applications, this part might be integrated into control systems responsible for driving electric locks or lift gates. The ability to handle up to 2.3 A would support a variety of electro-mechanical devices used in logistics and inventory management systems.

It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a global semiconductor manufacturer recognized for its advances in various electronic components, especially in the realm of drivers and interfaces. The company develops a wide range of products that fall within the Peripheral Drivers category, including the AUIPS7081STRL.

Infineon’s drive for innovation in semiconductor technology is reflected in their commitment to quality and functionality. Similar parts in their portfolio may include various other buffer or inverter based drivers that support a range of applications. These products are engineered to meet stringent industry standards, enhancing their usability across different sectors, including automotive, industrial automation, and energy systems.

Where to Find AUIPS7081STRL by Infineon Technologies AG

AUIPS7081STRL, it is advisable to research on findchips.com. This platform provides comprehensive support for locating current stock levels and pricing for various electronic components, including peripheral drivers.

This part has historically been available from distributors such as Win Source Electronics and ComSIT USA. However, stock availability may vary, so checking findchips.com is essential for up-to-date information.

Compare pricing for AUIPS7081STRL and other Peripheral Drivers / Drivers And Interfaces at findchips.com