AUIPS7091GTR by Infineon Technologies AG

Overview of AUIPS7091GTR by Infineon Technologies AG

The AUIPS7091GTR is a buffer/inverter based peripheral driver that is designed to manage power loads efficiently. Manufactured by Infineon Technologies AG, it qualifies under the stringent AEC-Q100 standards, making it suitable for high-reliability applications. This high-side power load switch operates with an input voltage of 5.5V and can handle a continuous current limit of up to 5A. One of its standout features is the remarkably low on-state resistance of only 0.08 Ohm, which implies minimal voltage drop across the switch under load conditions, thus ensuring efficient power management.

Encased in a small outline, 8-pin, RoHS compliant, SOIC-8 (MS-012AA) package, the AUIPS7091GTR is designed with built-in protection features against transient events, over-current scenarios, and thermal overload, offering a multifaceted protection scheme for the connected load and the switch itself. This component, categorized under Peripheral Drivers, offers a compact solution for driving N-channel MOSFETs in a wide array of power distribution applications. The physical dimensions of the part include a length of 4.9mm and a width of 3.9mm, with a seated height maximum of 1.75mm, and it supports surface mount technology for PCB assembly.

Industry Applications for AUIPS7091GTR

Understanding the possible industry applications for AUIPS7091GTR is essential for engineers and procurement professionals seeking versatile, high-reliability power solutions. While Infineon does not label this device as compatible with all possible application environments, its specifications suggest potential in various high-performance sectors. Please note that these potential uses are illustrative and require thorough validation for specific project needs.

  • Energy and Power Systems: Devices like AUIPS7091GTR might potentially be integrated into smart grid systems, renewable energy inverters, or battery management systems. The low on-state resistance and efficient power handling make it a strong candidate for systems requiring efficient power distribution and thermal management.
  • Industrial Automation: The robust protection features and efficient control of power loads could see the AUIPS7091GTR integrated into industrial machine controls, robotics, or automated production lines that require reliable operation under constant load conditions.
  • Automotive Systems: Given its AEC-Q100 qualification, AUIPS7091GTR could potentially be utilized in automotive applications such as electric vehicle power management systems, advanced driver-assistance systems (ADAS), or in LED lighting control for internal/external lights, where reliability and efficiency are paramount.
  • Telecommunication Infrastructure: This component might also serve effectively in telecom equipment like power distribution units (PDUs) in data centers or for managing power in network routers and switches, where the protection against current overload and thermal runaway is critical.

It’s important to remember these application ideas are conceptual and illustrative. Engineering and design teams must conduct a thorough analysis and adhere to industry standards and specific application requirements to ensure compatibility and performance.

About Infineon Technologies AG

Infineon Technologies AG is a prominent force in the semiconductor industry, particularly known for its comprehensive portfolio of products in the field of Drivers And Interfaces, including peripheral drivers. Infineon’s commitment to innovation and quality has made it a key player in the development of components that enhance the efficiency and reliability of electronic systems. The AUIPS7091GTR exemplifies Infineon’s expertise in creating solutions designed for managing power in demanding environments. Infineon produces a variety of similar parts, offering designers options to meet specific application needs with precision. This dedication to advancing technology across different aspects of the electric and digital ecosystem underscores Infineon’s leadership in peripheral drivers and beyond.

Where to Find AUIPS7091GTR by Infineon Technologies AG

For those looking to incorporate AUIPS7091GTR into their designs, it’s crucial to source the component from reputable distributors to ensure authenticity and quality. Historically, this part has been available through several distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, and Arrow Electronics, among others. Nevertheless, for up-to-date stock levels, lead times, and pricing, we recommend utilizing findchips.com. Not only can you find AUIPS7091GTR, but you can also explore a wide range of Peripheral Drivers offered by Infineon Technologies AG or other manufacturers, ensuring you find the perfect component for your application needs.

Compare pricing for AUIPS7091GTR and other Peripheral Drivers / Drivers And Interfaces at findchips.com