Overview of AUIR3313STRL by Infineon Technologies AG
The AUIR3313STRL is a high-performance Peripheral Drivers developed by Infineon Technologies AG. This Buffer/Inverter based peripheral driver features a single driver and operates within a voltage range of 6V to 32V, designed specifically for automotive applications. The device is housed in a ROHS compliant, plastic D2PAK-4 package and is capable of driving currents up to 23 A. It includes built-in protections for transient events, overcurrent scenarios, and thermal overload. Key specifications include a surface mount facility, a turn-on time of 80 µs, and a turn-off time of 200 µs, making it suitable for rigorous environments where timing and reliability are critical. Notably, this device is listed under the obsolete parts life cycle code, indicating that it may not be readily available for new designs but still holds relevance in sustaining existing applications.
Industry Applications for AUIR3313STRL
The AUIR3313STRL by Infineon Technologies can be potentially applicable in various industries, significantly enhancing the performance and safety of systems within these sectors. Below are some of the industries and related components where this driver might be utilized:
- Automotive: Given the component’s capacity to handle significant current and voltage levels, coupled with automotive-grade protections (including transient and thermal), the AUIR3313STRL could potentially be used in vehicle power management systems, electronic control units, or in driving actuators for advanced driver-assistance systems. Note that its rigorous specifications could match the high reliability needed for automotive applications.
- Energy and Power Systems: In power systems, particularly those that require precise control over high current paths such as power distribution units, the AUIR3313STRL might be chosen for its robust output current capacity and integrated protective features, ensuring system stability and safety.
- Renewable Energy: In renewable energy systems like solar inverters or wind turbine control systems, the driver could offer the necessary robustness and reliability for controlling power electronic components that require high-speed switching and precise control under varying environmental conditions.
Note that these potential industry applications are purely conceptual and require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.
About Infineon Technologies AG
Infineon Technologies AG is a prominent leader in the semiconductor industry, specializing in cutting-edge technology solutions across various sectors. Within the realm of Peripheral Drivers, Infineon offers a diverse range of components that boost the performance, efficiency, and reliability of modern electronic applications. The AUIR3313STRL is an example of Infineon’s commitment to delivering high-quality, resilient electronic components designed to meet stringent industry requirements and enhance device functionality.
Where to Find AUIR3313STRL by Infineon Technologies AG
For those looking to source the AUIR3313STRL, it is recommended to use reliable electronic component search platforms like findchips.com. On findchips, you can find up-to-date information on current stock levels, pricing, and availability from various distributors. Historically, distributors such as Win Source Electronics and Quest Components have handled this part, but inventory can vary. For alternative component searches within the Peripheral Drivers category, this platform provides broad access to a range of solutions that might be offered by Infineon Technologies AG or other manufacturers.