Overview of AUIRF8736M2TR by Infineon Technologies AG
The AUIRF8736M2TR by Infineon Technologies AG is a N-channel metal-oxide semiconductor field-effect transistor, often referred to as a Power MOSFET. This part is specified to operate at 40 volts and can handle a significant drain current up to 137 A, with a very low static drain-source on-resistance of 1.9 milliohms. It is packaged in a DirectFET M4 format with 9 pins and designed for surface mounting, available specifically on tape and reel for automated assembly processes. These specifications make it highly efficient for high-power switching applications. The device is RoHS compliant, adheres to the REACH compliance code, and is characterised by an ECCN code of EAR99. Furthermore, it’s noteworthy that the factory lead time for this component is typically 12 weeks.
Industry Applications for AUIRF8736M2TR
The following industry applications exemplify potential uses for the AUIRF8736M2TR, though these assumptions require further verification for specific projects:
- Automotive: Given the high current rating and power efficiency of AUIRF8736M2TR, it might be a suitable choice for automotive power management systems, possibly for electric vehicle (EV) powertrain control units. This application would leverage the MOSFET’s ability to handle high currents and its efficient power dissipation capabilities.
- Industrial Automation: Industries employing sophisticated robotics could use this MOSFET for motor control and actuation. Its ability to operate efficiently at higher currents and temperatures (up to 175 °C) could be crucial in environments that demand high performance and reliability under thermal stress.
- Consumer Electronics: High-performance computers and gaming systems that require efficient power management solutions might employ this MOSFET in voltage regulation applications or for managing heat dissipation in power supplies.
- Renewable Energy Systems: In solar inverters or wind turbine converters, which require robust and efficient switching operations, the AUIRF8736M2TR’s characteristics could potentially ensure efficient handling of high power switching mechanisms, enhancing overall system reliability and efficiency.
Note that these potential industry applications are purely illustrative and would need thorough analysis by engineering and design teams to ensure they meet industry standards and requirements.
About Infineon Technologies AG
Infineon Technologies AG is a prominent figure in the semiconductor industry, known particularly for its robust and innovative range of transistors, including Power Field-Effect Transistors. Infineon designs and manufactures semiconductors which are used in various high-demand applications across automotive, industrial, and consumer electronics sectors among others. Their product lines emphasize durability, efficiency, and high performance, with the AUIRF8736M2TR being a perfect example of this approach. Infineon’s commitment to technological advancement and quality is mirrored in their vast array of products, which continue to evolve in answer to the technical and operational challenges of modern electronic and electrical applications.
Where to Find AUIRF8736M2TR by Infineon Technologies AG
If you are looking to purchase the AUIRF8736M2TR, findchips.com is the recommended destination. Through this platform, you can easily access real-time information concerning the availability of this component, updated pricing, and detailed specifications. It’s also beneficial to use the site to explore other similar parts, including those offered by Infineon Technologies AG or other manufacturers by navigating to the Power Field-Effect Transistors subsection. Previously, this part has been available at distributors such as EBV Elektronik, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey.