AVR16DD20T-I/REB by Microchip Technology Inc

Overview of AVR16DD20T-I/REB by Microchip Technology Inc.

The AVR16DD20T-I/REB is an 8-bit RISC microcontroller designed to meet various embedded system demands. This component features a 16KB flash memory, complemented by 8KB of RAM, and operates at a maximum clock frequency of 24 MHz. Its architecture is built around the AVR CPU family, which has been recognized for its efficient instruction set and high performance in low-power applications.

Key attributes of the AVR16DD20T-I/REB include a 12-bit analog-to-digital converter (ADC), a digital-to-analog converter (DAC), and multiple serial communication interfaces such as two UART, SPI, and TWI. This microcontroller also supports 17 external interrupts and offers 17 I/O lines, making it versatile for a range of applications. The part is packaged in a 20-terminal plastic/epoxy housing with a very thin profile, suitable for surface mount assembly.

This microcontroller is compliant with Reach regulations, ensuring its materials meet environmental safety standards. Factory lead time is approximately six weeks as of the current writing, which is an important consideration for procurement teams planning their inventory and production schedules. The operating temperature range of -40°C to +85°C expands its usability in both industrial and consumer applications.

Industry Applications for AVR16DD20T-I/REB

The AVR16DD20T-I/REB can potentially serve a variety of industry applications. Below are some illustrative examples where this microcontroller might find practical use:

  • Transportation and Logistics: In this industry, the AVR16DD20T-I/REB could be employed in embedded systems for tracking and logistics management. Its capabilities might be useful in devices that require real-time data processing and communication, such as GPS trackers and electronic logging devices. The multiple serial interfaces and external interrupts might enhance the responsiveness and reliability of these applications.
  • Automotive: The microcontroller might be applicable in automotive control systems that demand rapid processing and low power consumption. For instance, it could be integrated into dashboard displays or vehicle monitoring systems, where real-time data is critical. Additionally, if automotive standards such as AEC-Q100 are applicable, this part could ensure compliance with industry requirements.
  • Consumer Electronics: The AVR16DD20T-I/REB may also be found in consumer electronic devices like smart home products, where both user interface and sensor data management are critical. Its integrated features like PWM channels and ADC could support various functionalities, such as dimming lights or controlling motors.
  • Industrial Automation: In an industrial context, the microcontroller could potentially control actuators and sensors in machinery, enabling automation processes. Its low power mode would be beneficial for energy-efficient operations, which is increasingly important for manufacturing industries looking for ways to reduce costs.
  • IoT Applications: Given the rise of the Internet of Things, the AVR16DD20T-I/REB might be suitable for IoT devices due to its compact size and efficient performance. The various communication protocols it supports, including TWI and SPI, could facilitate interaction with other smart devices and cloud platforms.

These potential industry applications are only conceptual and illustrative; adherence to industry standards and specific application requirements must be thoroughly evaluated by engineering and design teams before implementation.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer in the field of embedded control solutions, particularly recognized for its extensive range of microcontrollers. Their focus on high-performance, low-power devices has made them a key player in various markets, including automotive, industrial, and consumer electronics. The AVR16DD20T-I/REB exemplifies Microchip’s dedication to providing flexible microcontroller solutions that meet the demands of diverse applications.

Microchip offers a variety of microcontrollers that are built on the RISC architecture, enabling them to deliver efficient performance while consuming minimal power. Alongside the AVR16DD20T-I/REB, they manufacture similar parts, which vary in specifications and capabilities, allowing engineers to find suitable devices for their specific design needs. Such a diverse portfolio is beneficial for developers looking for alternatives or additional functionality within their projects.

Where to Find AVR16DD20T-I/REB by Microchip Technology Inc.

AVR16DD20T-I/REB, it is advisable to research availability through distributors listed on findchips.com. This platform not only provides current stock levels and pricing but also enables engineers to look for alternative microcontrollers that may fit their application needs. While the AVR16DD20T-I/REB has been available through distributors such as Master Electronics, Avnet Americas, Onlinecomponents.com, Future Electronics, Microchip Technology Inc., Mouser Electronics, and DigiKey, it is essential to verify current availability as stock may fluctuate.

Compare pricing for AVR16DD20T-I/REB and other Microcontrollers / Microcontrollers and Processors at findchips.com