Overview of AVR64DA48T-I/6LX by Microchip Technology Inc.
The AVR64DA48T-I/6LX is an 8-bit RISC microcontroller, part of the AVR family, which is designed for advanced control applications. Microchip Technology Inc. manufactures this microcontroller which operates at a maximum clock frequency of 24 MHz and is packaged in a VQFN-EP-48 format. It features a substantial amount of on-chip FLASH memory (64KB) and 8192 bytes of RAM, making it ideal for applications needing a combination of low power consumption and high performance. Equipped with an Analog-to-Digital Converter (ADC), Digital-to-Analog Converter (DAC) channels, 41 external interrupts, and 41 input/output lines, this microcontroller supports various interfacing and real-time operations. Furthermore, its operating temperature ranges from -40°C to 85°C, underscoring its suitability for use in demanding industrial environments. Notably, this device conforms to the REACH compliance code and has a lead time of 7 weeks as of the current writing. It was introduced into the market on February 13, 2020.
Industry Applications for AVR64DA48T-I/6LX
The versatility of the AVR64DA48T-I/6LX positions it well for a range of applications across various industries. These examples illustrate potential use-cases, but should be examined and verified by relevant engineering and design teams to ensure compliance and suitability for specific applications:
- Education and Research: The device’s extensive suite of features like multiple timers and copious I/O lines could make it useful in laboratory equipment and experimental setups, potentially including educational kits used to teach microcontroller programming and interfacing.
- Aerospace and Defense: The robust temperature grade and the adequate number of external interrupts might make it suitable for aerospace applications, possibly in sensor monitoring systems and control mechanism interfaces where reliability under extreme conditions is crucial.
- Agriculture Technology: Its low power modes and industrial temperature range might be ideal for use in agricultural technology applications, possibly within sensor networks for soil analysis or climate condition monitoring, aiding in data-driven farming.
- Robotics and Drones: The MCU’s real-time operational capacity, mixed with 41 I/O lines and PWM channels, could potentially be utilized in control systems for robotics and drones, aiding in navigation and task automation.
Please note that these potential industry applications are conceptual and require detailed analysis for confirming standards compliance and specific technological requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. Within the broader category of Microcontrollers and Processors, Microchip specializes in developing RISC-based microcontrollers, such as the AVR64DA48T-I/6LX, utilizing CMOS technology to deliver specialized performance tailored for various industrial and consumer applications. The company’s portfolio includes a wide range of microcontrollers designed for scalability and efficiency, enhancing reliability and performance in complex electronics systems. Known for innovation, Microchip continually extends its product lines, underpinning the development of technology across global industries.
Where to Find AVR64DA48T-I/6LX by Microchip Technology Inc
To locate and purchase the AVR64DA48T-I/6LX, potential buyers may visit findchips.com. This site offers in-depth information on the availability and pricing from various distributors. Traditionally, this part has been available from distributors such as Master Electronics, Avnet Americas, Onlinecomponents.com, Future Electronics, and several others. However, for the most current stock availability and pricing, please check directly on findchips.com. Moreover, if searching for alternate microcontrollers offered by Microchip Technology Inc or other manufacturers, utilize the Microcontrollers parameter on findchips.com to discover similar parts.