Overview of AWSCR-8.00CV-T by Abracon Corporation
The AWSCR-8.00CV-T is a ceramic resonator designed to operate predominantly at a nominal frequency of 8 MHz. This component is characterized by its surface mount design, making it suitable for applications that require compact and efficient use of space on printed circuit boards (PCBs). Manufactured by Abracon Corporation, the part adheres to RoHS compliance standards, ensuring that it is free of hazardous substances as per environmental regulations.
In terms of construction, the part features a ceramic package, classified under ceramic resonators, which generally exhibit reliable performance across various conditions. The operating temperature range for this resonator is between -25 °C and 85 °C, making it versatile for different environments. The frequency stability of the component is rated at 0.4%, while the frequency tolerance is at 5000 ppm, ensuring that it maintains precision in its oscillation frequency under different conditions.
The AWSCR-8.00CV-T also supports tape-and-reel packaging, facilitating automated assembly processes. This is crucial for manufacturers looking to optimize production efficiency and output. As of the current writing, the factory lead time for this part is approximately 12 weeks, which is a key consideration for procurement teams when planning for inventory and production schedules.
Industry Applications for AWSCR-8.00CV-T
Given the attributes of the AWSCR-8.00CV-T ceramic resonator, it could find use in various industries. Below are potential applications that might benefit from this component:
- Consumer Electronics: The AWSCR-8.00CV-T could potentially be utilized in devices such as portable audio players, smart home devices, or wearable technology. The 8 MHz frequency may support functionalities like clock generation or timing, which are essential for the synchronization of various functions in these gadgets.
- Energy and Power Systems: This part might see application in microcontrollers used in energy management systems or smart grid technologies. The ability to conserve energy while maintaining accurate timing could be instrumental in these designs.
- Transportation and Logistics: The resonator could possibly serve in the communication systems of vehicles or tracking devices. Given its surface-mount design, it might support space-constrained applications, allowing for efficient integration into electronic control units.
- Renewable Energy: Systems that monitor and control renewable energy sources, such as solar panels or wind turbines, could utilize this resonator for timing and control purposes. Its operating temperature range ensures it can function reliably in varying environmental conditions.
It is important to note that these suggested industry applications are conceptual and illustrative. A thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements before implementation.
About Abracon Corporation
Abracon Corporation is a notable manufacturer specializing in frequency control and timing solutions. They have a broad portfolio that includes crystals, oscillators, filters, and resonators, focusing on high-performance and reliable products. The AWSCR-8.00CV-T ceramic resonator falls within their extensive range of ceramic resonators, which are designed to meet varying specifications and performance needs for electronic applications.
Abracon is committed to quality and compliance. Their parts often adhere to RoHS and REACH regulations, ensuring that they meet global standards for environmental safety. In addition to the AWSCR-8.00CV-T, Abracon manufactures similar parts that might cater to various frequency ranges and applications, making them a reliable choice for engineers and procurement professionals seeking precision timing components.
Research Price and Stock for AWSCR-8.00CV-T by Abracon Corporation on Findchips.com
For those interested in obtaining the AWSCR-8.00CV-T, it is advisable to research stock availability and pricing through Findchips.com. The platform offers comprehensive data that can help procurement specialists identify the best purchasing options. Additionally, the ceramic resonators category on Findchips can provide alternatives to the AWSCR-8.00CV-T from Abracon Corporation or other manufacturers.
The part has historically been available through several distributors, including:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
- Avnet Americas
However, it is essential to check Findchips for the current stock levels and pricing from these distributors, as inventory can fluctuate frequently.