Overview of AX5243-1-TW30 by onsemi
The AX5243-1-TW30 is an ultra-low power narrow-band RF transceiver designed for operation within the frequency range of 27 to 1050 MHz. This component is suitable for applications demanding efficient and reliable radio frequency communication, operating optimally at 1.05 GHz. With a specified operational temperature range from -40 to 85 degrees Celsius, the part is designed for robust performance in various environmental conditions. The transceiver comes in a QFN-20 package, known for its compact size, which is essential for modern electronic designs where space is at a premium.
Manufactured by onsemi, the component adheres to RoHS and REACH directives, making it compliant with environmental regulations. The semiconductor’s Pb-free code indicates that it is free of lead, aligning with industry standards for safe electronic components. Additionally, this transceiver is categorized as obsolete, a status that engineering teams should be mindful of when considering long-term project viability.
This product features a supply voltage nominal of 3 V along with a moisture sensitivity level of 1, suggesting it is relatively stable for typical handling processes. The technology employed in this transceiver is CMOS, which contributes to its low power consumption while maintaining performance. With 20 terminals arranged in a quad configuration with a pitch of 0.5 mm, the AX5243-1-TW30 presents flexibility for integration into circuit designs.
Industry Applications for AX5243-1-TW30
The AX5243-1-TW30 might find applications across several industries due to its versatile specifications. Below are some potential industry applications:
- Internet of Things (IoT): The low power characteristics of this RF transceiver could be leveraged in IoT devices such as smart home sensors or remote monitoring systems, where efficient power management is crucial for prolonged operation.
- Smart Cities: The AX5243-1-TW30 might be utilized in smart city technologies that require reliable short-range communication between devices, such as traffic management systems or environmental sensors, effectively supporting data exchange and operational efficiency.
- Transportation and Logistics: This transceiver could potentially be employed in asset tracking systems, enabling real-time location and status updates of shipping containers or vehicles, thus improving logistical efficiency.
- Telecommunications: The part may have implications in the development of communication devices that require narrow-band transmission, potentially supporting industrial wireless networks or remote communication solutions.
- Robotics and Drones: In robotic or drone applications, the AX5243-1-TW30 might facilitate communication between devices for coordination and control, particularly in remote or autonomous operations.
It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams would require thorough analysis and verification to ensure adherence to industry standards and specific application requirements for each use case.
About onsemi
onsemi specializes in providing a broad range of semiconductor solutions, particularly within the telecommunications sector. Their expertise in Other Telecom ICs enables them to develop components like the AX5243-1-TW30 which cater to various telecommunications applications. In addition to the AX5243-1-TW30, onsemi offers a variety of similar RF transceivers designed to meet specific market needs, ensuring that their clients have access to innovative and efficient solutions. Their product lines often emphasize low power consumption, compact designs, and compliance with environmental standards, which are critical factors for customers in the telecommunications industry.
Research Price and Stock for AX5243-1-TW30 by onsemi on Findchips.com
For those interested in acquiring the AX5243-1-TW30, it is advisable to conduct research on current stock and pricing through Findchips. By visiting Findchips, engineers and procurement teams can identify not only the availability of this part but also alternative components within the Other Telecom ICs subcategory.
The AX5243-1-TW30 has historically been available through distributors such as Win Source Electronics, Velocity Electronics, and Farnell. However, it is essential to verify the current stock levels and pricing by checking Findchips, as availability may vary.