Overview of AX88772CLF by ASIX Electronics Corporation
The AX88772CLF by ASIX Electronics Corporation is a high-performance Serial IO/Communication Controller designed for embedded applications that require a USB interface for communication and connectivity. This component is encapsulated in a low-profile, fine-pitch Plastic Leaded Chip Carrier (LQFP-64) package, which includes 64 terminals with a terminal pitch of 0.4 mm, making it well-suited for compact designs.
The device operates efficiently, handling data transfer rates up to 12.5 MBps and supports a variety of communication protocols including SYNC, BIT, BYTE, and ETHERNET, broadening its scope of applications significantly. It is built using CMOS technology and operates between 1.62V to 1.98V with a nominal supply voltage of 1.8V. It features a maximum operating temperature of 70 °C and specifies a clock frequency maximum of 125 MHz. The AX88772CLF also supports low power modes, making it suitable for applications where power efficiency is critical.
The device’s USB bus compatibility and advanced communication features make it an adaptable solution for developing sophisticated yet power-efficient communication interfaces in embedded systems.
Industry Applications for AX88772CLF
Potential industry applications for the AX88772CLF are vast, given its versatile features in communication protocol support and high data transfer rate, but its applicability should be determined carefully based on the specific project requirements and relevant industry compliance standards. Keep in mind that these are conceptual ideas and should be verified by engineering teams accordingly.
- Computing and Data Storage: This part could potentially be integrated into the design of enterprise servers or networked storage systems that require robust data transfer capabilities and networking functions. Its support for Ethernet protocols especially makes it suitable for network interface cards or integrated networking features within servers.
- Communication and Networking: Given its high data transfer rate and Ethernet communication capabilities, the AX88772CLF might be used in the development of routers, switches, and other network infrastructure equipment that relies on efficient and reliable data communication.
Note that these identified applications are illustrative and must be analyzed thoroughly by design teams for compliance with specific industry standards and technical requirements.
About ASIX Electronics Corporation
ASIX Electronics Corporation is a key industry player in the field of network connectivity solutions and integrated circuits. They specialize particularly in the niche of Serial IO/Communication Controllers within the broader category of Microcontrollers and Processors. ASIX is known for its robust, high-quality products that support a wide range of communication protocols and interfaces, which are integral for the diverse needs in industrial and commercial applications. The AX88772CLF is just one example of their products designed to meet the rigorous demands of rapid, reliable serial communication in a variety of electronic systems.
Where to Find AX88772CLF by ASIX Electronics Corporation
For those looking to purchase the AX88772CLF, it is recommended to start your search at findchips.com. The platform provides a comprehensive list of availability from various distributors and a real-time check on current stock levels and pricing. Historically, this part has been available from distributors like Win Source Electronics, NAC, Bristol Electronics, and Quest Components, but stock levels can vary.
Additionally, you may find alternate parts in the category of Serial IO/Communication Controllers on findchips.com, should you need options other than the AX88772CLF by ASIX Electronics Corporation or other manufacturers.