Overview of AXK720147G by Panasonic Electronic Components
The AXK720147G is a board stacking connector characterized by a 0.4mm pitch, designed for surface mount technology. This component features 20 contacts arranged in two rows, designated for a female connector type with a straight mounting style. Its terminals are surface mount, promoting efficient assembly processes. Complying with RoHS standards, this part boasts environmental friendliness by restricting the use of certain hazardous materials in its construction. Additionally, it is Reach compliant, adhering to European regulations concerning chemical content.
Constructed with a copper alloy contact material and a gold over nickel contact finish, AXK720147G ensures reliable and durable connections. Its low-profile feature, underscored by the body/shell style being a socket, is advantageous for applications requiring compactness and minimal space utilization. Noteworthy is the part’s UL 94V-0 flammability code, which indicates a high level of flame retardancy, thereby contributing to the overall safety of end products incorporating this connector.
With a total of 20 contacts capable of supporting general purpose applications, Panasonic’s AXK720147G aligns with the current need for efficient, high-density interconnect solutions. It employs surface mount technology for termination, which is a preference in modern electronic manufacturing due to the method’s efficiency and capability to support high-volume production. The “low profile” additional feature mentioned in its specifications further emphasizes its applicability in modern electronics where space-saving designs are paramount.
Industry Applications for AXK720147G
The AXK720147G, with its specification and design attributes, could potentially serve a wide array of industries. Its compact size, reliability, and easy integration make it a likely candidate for various applications. However, it’s important to note these industry applications are conceptual and necessitate confirmation by engineering teams to ensure compliance with specific requirements and standards.
- Consumer Electronics: Due to its compact design and reliability, AXK720147G might be found in small consumer electronics such as smartphones, tablets, and wearable devices where space is a premium and high-density interconnection is required.
- Internet of Things (IoT): For IoT devices, which often require reliable data transfer within a constrained space, the use of robust connectors like the AXK720147G could be crucial. Its low profile and high connection density can support IoT applications ranging from smart home devices to industrial IoT sensors.
- Energy and Power Systems: This connector might find applications in energy-related electronics, particularly those requiring secure and durable connections in environments where physical space and integrity of the connection are critical.
- Renewable Energy: In the realm of renewable energy systems such as solar inverters or wind turbine controls, the AXK720147G might be employed to facilitate secure and reliable connections between different electronic modules, benefiting from its low profile and resistance to environmental variables.
It’s essential to emphasize that these potential applications require thorough analysis and verification by technical teams to ensure that the part meets the precise demands of the intended application. The compatibility of AXK720147G with multiple mating parts available further enhances its versatility across various use cases.
About Panasonic Electronic Components
Panasonic Electronic Components is a division of the global corporation Panasonic, which is well-regarded for its leading innovations in the electronic components industry. Within the domain of connectors, Panasonic stands out for its development and manufacturing of high-quality, reliable components. Specifically, in the category of Headers and Edge Type Connectors, Panasonic offers a wide range of parts, including the AXK720147G, tailored for diverse market needs.
Panasonic has established a reputation for producing connectors that are both technologically advanced and durable, designed to meet the rigorous demands of both consumer and industrial applications. The company’s approach to innovation, together with strict adherence to quality and environmental standards, makes its products, like the AXK720147G, sought after in the electronics industry. Panasonic continually evolves its connector technology to align with the latest trends and requirements, focusing on miniaturization, high-density, and high-speed data transmission capabilities.
Where to Find AXK720147G by Panasonic Electronic Components
For engineers and procurement professionals looking to acquire the AXK720147G connector, findchips.com offers a comprehensive tool to research availability. By using Find Chips’ platform, users can access up-to-date inventory levels, pricing, and detailed part data from various distributors. To explore alternatives within the Headers and Edge Type Connectors category, the website provides a wealth of information to compare parts from Panasonic Electronic Components and other manufacturers.
Historically, the AXK720147G has been available through distributors such as Master Electronics, Avnet Abacus, Onlinecomponents.com, Future Electronics, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to obtain the most current availability and pricing information, visiting findchips.com is highly recommended.