Overview of AY0438-I/L by Microchip Technology Inc.
The AY0438-I/L is a liquid crystal display driver housed in a plastic leadless chip carrier with 44 pins (PLCC-44). This integrated circuit (IC) is designed specifically for driving LCDs with up to 32 segments, catering to applications requiring a clear and efficient display of characters or symbols. Manufactured by Microchip Technology Inc., the AY0438-I/L operates with a serial data input mode and is capable of handling a 4-digit display without multiplexed display capability, which simplifies the design and enhances display stability.
The device operates on a supply voltage ranging from 3 V to 8.5 V, ideally centered around a nominal 5 V. Its operating temperature range from -40 °C to 85 °C makes it suitable for a wide variety of industrial environments. The AY0438-I/L is constructed using CMOS technology, known for its low power consumption, with this device drawing a maximum supply current of only 0.06 mA. Moreover, it supports a maximum clock frequency of 1.5 MHz for swift data processing.
Additional attributes such as its moisture sensitivity level of 1 and a peak reflow temperature capability of 245 °C ensure that the device is both durable and reliable during the assembly process. It is significant that the AY0438-I/L complies with contemporary environmental standards, being both RoHS and REACH compliant. As of the current writing, the factory lead time for this component is 7 weeks.
Industry Applications for AY0438-I/L
The versatile design and specifications of the AY0438-I/L suggest it might be suitable for multiple industry applications. These applications require careful consideration by engineering and design teams to adhere to specific industry standards and requirements:
- Internet of Things (IoT): The AY0438-I/L might potentially be integrated into IoT devices that require clear display interfaces, such as smart thermostats or home security systems. Its low power consumption and broad temperature range make it suitable for environmentally varied deployments.
- Computing and Data Storage: This display driver could find potential applications in peripheral devices that accompany computing systems, such as custom digital keyboards or small-scale data display panels where segment display is sufficient.
- Telecommunications: The device could possibly be used in telecommunication equipment for displaying system statuses or channel numbers, offering a reliable interface under varied operational conditions.
Note that these potential industry applications are only conceptual/illustrative and require rigorous analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. The company has carved a niche in the market of Display Drivers within the broader category of Drivers and Interfaces. Their products are designed to cater to a broad spectrum of applications across various industries. The AY0438-I/L is an example of Microchip’s commitment to innovation and reliability in the field of display driving solutions. Microchip frequently updates its product line with technologies that are optimized for efficiency and performance, making them a reliable choice for designers focusing on modern electronic applications.
Where to Find AY0438-I/L by Microchip Technology Inc
To source the AY0438-I/L display driver, prospective buyers are encouraged to utilize the comprehensive resources available at findchips.com. By referring to this platform, users can access up-to-date stock levels, pricing, and availability from a variety of distributors. Traditionally, this part has been available through distributors such as Win Source Electronics, Master Electronics, Bristol Electronics, and Quest Components. However, for the most current availability and competitive pricing, accessing the Display Drivers section on findchips.com is highly recommended.