Overview of AZ1117IH-3.3TRG1 by Diodes Incorporated
The AZ1117IH-3.3TRG1 is a fixed positive Low Dropout (LDO) regulator, delivering a 3.3V output with a nominal dropout voltage of 1.2V and a maximum dropout voltage of 1.3V. This part, designed and manufactured by Diodes Incorporated, is available in a SOT-223 package, accommodating a wide input voltage range from 5.3V minimum to 15V maximum, the absolute maximum input voltage being 18V. It supports a maximum output current of 0.8A, making it suitable for a broad range of applications that require stable voltage delivery under varying load conditions.
This component prioritizes reliability and performance, as indicated by its operational temperature range of -40°C to +125°C, ensuring functionality under extreme conditions. The precision of the device is further underscored by its voltage tolerance, which is within a maximum of 2%, and its exceptional line and load regulation, maxing at 0.01% and 0.015%, respectively. Additionally, the AZ1117IH-3.3TRG1 is designed with bipolar technology, contributing to its high efficiency and low standby power consumption. RoHS compliance confirms its suitability for worldwide use in environmentally sensitive applications.
It comes in a small outline package that is both robust and suited for surface mounting, which facilitates its integration into a wide variety of electronic assemblies. The device adheres to the stringent demands of modern electronic circuits with its moisture sensitivity level of 3, promising a reliable performance in various environmental conditions. Furthermore, the part’s packing method, tape and reel (TR), supports efficient assembly processes in high-volume production environments.
Industry Applications for AZ1117IH-3.3TRG1
The AZ1117IH-3.3TRG1’s specifications and features make it potentially suitable for various industry applications, although these potential applications are only conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Examples of industries that could potentially utilize this part include:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might potentially incorporate this LDO regulator for its efficient power management capabilities, contributing to longer battery life and stable operation.
- Industrial Automation: Sensory equipment and controllers in automated manufacturing lines might potentially benefit from the stable and reliable voltage regulation provided by the AZ1117IH-3.3TRG1 to ensure accurate data collection and processing.
- Telecommunications: Communication devices and infrastructure components, including routers and switches, could potentially employ this part for stable power supply to critical communication circuits, ensuring uninterrupted service and reliable connectivity.
- Computing and Data Storage: Servers and data storage devices might potentially utilize this component to ensure stable operation of critical computing and storage elements, enhancing data integrity and access reliability.
- Healthcare: Medical devices that require consistent and precise power regulation could potentially integrate this LDO regulator, aiding in accurate diagnostic results and reliable patient monitoring.
It’s important to note that these potential industry applications of the AZ1117IH-3.3TRG1 are speculative and illustrative. Engineering and design teams must undertake comprehensive analysis to confirm the component’s suitability for any given application.
About Diodes Incorporated
Diodes Incorporated is a leading global manufacturer and supplier of high-quality semiconductor products serving the consumer electronics, computing, communications, industrial, and automotive markets. Their expertise spans a broad spectrum of electronic components, with a particular focus on discrete, analog, and mixed-signal products. In the domain of Linear Regulator ICs, Diodes Incorporated offers an extensive range of solutions designed to meet the challenging demands of modern electronic circuits.
The AZ1117IH-3.3TRG1 is a testament to Diodes Incorporated’s commitment to quality, reliability, and performance in power management technology. The company’s portfolio also includes a variety of other semiconductor devices that serve similar or complementary functions, benefiting designers and engineers with a wide array of choices for their specific application needs.
Where to Find AZ1117IH-3.3TRG1 by Diodes Incorporated
Procuring the AZ1117IH-3.3TRG1 is made easy through findchips.com. Interested buyers and engineers can research where to purchase this part by visiting FindChips for current stock levels, pricing, and availability. Additionally, other parts within the Linear Regulator ICs subcategory by Diodes Incorporated or other manufacturers can also be found, offering a range of options to meet specific project requirements.
In the past, distributors such as Avnet Silica, Avnet Asia, TME, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked the AZ1117IH-3.3TRG1, though availability can change. To get the most current information on stock and pricing, visiting FindChips is recommended.