Overview of B0505MT-1WR4 by MORNSUN
The B0505MT-1WR4 by MORNSUN is a power supply module specifically designed as a DC-DC unregulated power supply converter. This part effectively converts a nominal input voltage of 5V up to a constant output of 5V with a power capacity of 1 watt. The converter is recognized for its compact form factor, measuring just 9mm in length and 7mm in width with a maximum seated height of 3.4mm, accommodating tight spaces in circuit designs.
It offers a high level of efficiency at 85%, ensuring minimal energy wastage during power conversion. Designed to handle input voltages ranging from 4.5V to 5.5V, this power supply module maintains output stability with a load regulation max of 15% and line regulation max of 1.2%. Additional features include protections against output short circuits, which enhances its reliability in various applications. The module is equipped with technology that supports a broad operating temperature range from -40°C to 125°C, making it suitable for varied environmental conditions.
Additionally, the B0505MT-1WR4 conforms to several international standards including AEC-Q100, making it suitable for automotive applications, and meets IEC/EN/UL 62368-1 standards applicable to information technology and audio/video equipment. It is compliant with CE markings, indicating its conformity with European health, safety, and environmental protection standards.
Industry Applications for B0505MT-1WR4
The B0505MT-1WR4 is a versatile component that potentially fits a number of industrial applications. Below are some indicative use cases; however, it’s vital for designers and engineers to verify the compatibility of this part for specific applications:
Note that these potential industry applications are conceptual and require thorough validation by engineering teams to ensure compliance with specific standards and requirements.
About MORNSUN
MORNSUN, a recognized leader in the development of power modules, specializes in manufacturing advanced Power Supply Modules. The company has made significant contributions to the field of power management solutions with a focus on innovative research and development practices. Apart from offering a wide range of power supply products such as the B0505MT-1WR4, MORNSUN also provides custom solutions tailored to meet specific industry requirements. This ensures that their products are not only versatile but also adhere to high standards of quality and reliability.
Where to Find B0505MT-1WR4 by MORNSUN
For those looking to purchase the B0505MT-1WR4, findchips.com is an excellent resource. The platform offers comprehensive details about stock levels and pricing from multiple distributors. Historically, this part has been available through distributors including Bristol Electronics and DigiKey, though availability can vary. For current stock and pricing details, it is recommended to visit findchips.com directly. Additionally, for those seeking alternatives to this module or similar products from other manufacturers, findchips.com provides options under the Power Supply Modules category.