Overview of B10B-PH-K-S(LF)(SN) by JST Manufacturing
The B10B-PH-K-S(LF)(SN) component is a board connector featuring 10 contacts arranged in a single row. Engineered for wire-to-board connections, it boasts a pitch spacing of 2 mm. Each contact in the connector is male and straight, supporting through-hole straight contact termination. This product belongs to JST’s PH series and is characterized by a shrouded connector for enhanced connection reliability. Its attributes meet requirements to be ROHS compliant, ensuring compatibility with environmentally-sensitive applications and adherence to regulatory standards.
Constructed using materials that emphasize durability and performance under various conditions, the connector’s body dimensions (body breadth, depth, and length) are specifically designed to accommodate compact installations while maintaining easy access for maintenance and testing. The connector type specifically supports board setups, a common requirement in modern electronic assembly.
From a technical perspective, the B10B-PH-K-S(LF)(SN) features a dielectric withstanding voltage of 800VAC and an insulation resistance of 1,000,000,000 Ω. By providing low contact resistance of 20 mΩ and a rated current of 2 A, it ensures reliable performance and electrical conductivity. The terminal finish is designed with a reflowed tin, optimal for establishing secure and stable connections.
Industry Applications for B10B-PH-K-S(LF)(SN)
The features of the B10B-PH-K-S(LF)(SN) potentially make it suitable for a variety of industry applications. This selection is conceptual and must be validated by engineering teams:
- Consumer Electronics: This connector could potentially be used in devices like smartphones, laptops, and wearables, where reliable, compact connectivity solutions are crucial. The low profile and locking mounting option enhance device safety and durability.
- Computing and Data Storage: In servers and storage devices, reliable data transmission is key. The high insulator resistance and dielectric withstand voltage might make this connector a good choice for ensuring data integrity and electrical isolation.
- Telecommunications: For equipment such as routers and switches, the connector could provide secure and fast connections vital for maintaining network reliability. The ability to withstand a variety of operating temperatures makes it suitable for environments that experience variable climactic conditions.
- Industrial Automation: In automation and control systems, connectors must handle frequent, high-speed operations. The robust mechanical locking and environmental tolerance suggests that B10B-PH-K-S(LF)(SN) could perform well in such settings.
- Electronic Manufacturing: During the assembly process, connectors play a key role. The press fit termination type might offer quicker assembly times and reliable connections, essential in high-volume production environments.
These potential applications should always be analyzed for compliance with industry specific regulations and requirements by qualified personnel.
About JST Manufacturing
JST Manufacturing, recognized for its wide range of connectors, has established itself in the electronics industry with its reliable and innovative connection solutions. Their product portfolio includes a variety of Headers and Edge Type Connectors, where B10B-PH-K-S(LF)(SN) features prominently. Known for their precision and quality, JST’s connectors are designed to cater to a broad spectrum of industries, including consumer electronics, automotive, and industrial applications. The company emphasizes on continual innovation to provide connectors that not only meet but exceed market expectations in terms of functionality and reliability.
Where to Find B10B-PH-K-S(LF)(SN) by JST Manufacturing
To locate the B10B-PH-K-S(LF)(SN) connector, you can search on findchips.com. This platform provides up-to-date information on availability, current stock levels, and pricing from various distributors. Historically, the part has been available through distributors like Heilind Electronics, Mouser Electronics, Newark, and Future Electronics. However, you should check findchips.com to confirm current availability and explore similar Headers and Edge Type Connectors from JST Manufacturing or other providers.