Overview of B1100-13-F by Diodes Incorporated
The B1100-13-F by Diodes Incorporated is a Schottky rectifier diode characterized by its single-element structure, designed to handle a repetitive peak reverse voltage of 100V and an average forward current of 1A. Constructed from silicon, this component is encapsulated in a durable, green, plastic SMA (DO-214AC) package with two pins. It features a maximum forward voltage of 790mV, underlining its efficiency in minimizing power loss during operation. This part aligns with current environmental guidelines, being RoHS compliant, yet is noted as not being Pb-free. It operates within a wide temperature range, from -65°C to 150°C, making it versatile for various applications. The B1100-13-F’s low power loss capability and suitability as a free-wheeling diode are highlighted as additional features. With its configuration as a single diode and material as silicon, this component employs Schottky technology aimed at applications requiring high efficiency and reliability. Despite its robust package and performance specs, this component is marked as not qualified for certain standards, which suggests a need for careful consideration in highly regulated industries or applications. However, its eligibility under the UL RECOGNIZED component program presents it as a credible choice for a wide array of uses.
Industry Applications for B1100-13-F
The versatile specifications of the B1100-13-F allow it to be suitable for a variety of industry applications. While these potential applications are provided for conceptual guidance, they require careful analysis and verification by engineering and design teams to ensure compatibility and compliance.
- Consumer Electronics: The moderate voltage and current ratings, combined with low forward voltage loss, make the B1100-13-F a suitable choice for power supply circuits in consumer electronics, potentially contributing to the energy efficiency of devices such as laptops, smartphones, and tablets.
- Renewable Energy Systems: Its efficiency and reliability can benefit renewable energy applications, particularly in solar power inverters or wind turbine converters, where Schottky diodes are essential for their low forward voltage drop, contributing to overall system efficiency.
- Transportation and Logistics: The robustness of the B1100-13-F at fluctuating temperatures and its capacity for high-frequency operation may find applications within the transport sector, possibly in charging systems for electric vehicles or in power regulation systems within logistics infrastructure.
- Energy and Power Systems: Given its ability to handle significant voltage and current, coupled with its efficiency, this diode might be utilized in power management systems, including switch-mode power supplies (SMPS) and uninterruptible power supplies (UPS), where energy efficiency and reliability are paramount.
Note that while “Automotive” is among the listed potential applications, the specific compliance with automotive standards (such as AEC-Q101) is not detailed, indicating that use within automotive applications should be thoroughly vetted for compliance and suitability.
About Diodes Incorporated
Diodes Incorporated is a prominent manufacturer in the semiconductor industry, known for its wide range of electronic components, including rectifier diodes, transistors, and integrated circuits. In the realm of Rectifier Diodes, Diodes Incorporated has established a solid reputation for producing high-quality, reliable parts suitable for a myriad of applications across various industries. The B1100-13-F is a testament to their commitment to innovation and efficiency in the development of semiconductor technology. The company’s products are designed to meet the stringent requirements of various applications, indicating their dedication to providing solutions that enhance power efficiency, durability, and performance. Diodes Incorporated’s commitment to environmental compliance is reflected in their production of RoHS-compliant components, like the B1100-13-F, maintaining an eco-friendly stance in their manufacturing processes.
Where to Find B1100-13-F by Diodes Incorporated
To source the B1100-13-F or to explore alternate parts, a comprehensive platform such as findchips.com offers invaluable resources. By utilizing the detailed search functionality, procurement specialists and engineers can check current stock levels, compare pricing, and access up-to-date product availability from a variety of distributors. Historically, the B1100-13-F has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Avnet, among others. However, to ensure access to the most recent availability and competitive pricing, users are advised to consult findchips.com. Through Rectifier Diodes, users can also discover parts with similar or varying specifications offered by Diodes Incorporated or other manufacturers, providing a broad range of options to meet specific application needs.