Overview of B130-13-F by Diodes Incorporated
The B130-13-F is characterized as a Rectifier Diode, specifically under the category of Schottky diodes, featuring a single diode configuration. This component is designed to manage a repetitive peak reverse voltage (V(RRM)) of 30 volts and can handle an average forward current of 1 ampere. The diode’s package is encapsulated within the DO-214AC (SMA), and includes a two-pin configuration. It is manufactured by Diodes Incorporated, a noted producer in the semiconductor industry.
Some key specifications of the B130-13-F include a maximum forward voltage of 500 mV and a forward surge current capacity of 30A, making it suitable for applications requiring efficient, low power loss and high surge current capability. It is built with silicon as the diode element material and utilizes Schottky technology for enhanced performance in rectifying applications. Additional features of the device include its suitability as a free-wheeling diode, and the component is RoHS compliant, though not REACH compliant.
The component functions within a broad operating temperature range from -65°C to 150°C, and its moisture sensitivity level is assessed at level 1, indicating high durability against moisture. The package body material consists of plastic/epoxy with a matte tin terminal finish, designed for reliable connectivity and long-lasting use. Its suitability for surface mounting makes it an ideal choice for compact and densely packed electronic assemblies.
Industry Applications for B130-13-F
The B130-13-F could be advantageous in a variety of sectors, each benefiting from its efficient power handling, robust temperature tolerance, and compact SMA packaging. Here are a few conceivable industry applications:
- Consumer Electronics: This diode can potentially be utilized in power supply circuits within devices such as laptops and smartphones, where efficient power management and compact size are crucial.
- Industrial Automation: In industrial environments, the B130-13-F could serve in motor control circuits, potentially enhancing efficiency and reliability in harsh temperature conditions.
- Telecommunications: Given its capability to handle high surge currents and operate across a wide temperature range, this diode might be useful in telecommunications equipment for ensuring uninterrupted service and performance stability.
- Electronic Manufacturing: During the assembly of printed circuit boards and other electronic components, the B130-13-F can possibly be integrated to provide effective voltage regulation and overcurrent protection.
- Computing and Data Storage: Its fast switching response and high frequency operation might make it suitable for power management systems within data centers and computing platforms.
These potential industry applications are conceptual and require careful analysis and verification by engineering and procurement teams to ensure compliance with industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated holds a significant position in the semiconductor market, particularly noted for their expertise in the manufacture of diodes, including the Rectifier Diodes. They offer a broad range of diode technologies and packages, addressing the needs across various electronics sectors. The B130-13-F is an example of their commitment to providing solutions that meet strict industry requirements while offering performance reliability. Known for their innovation in semiconductor technology, Diodes Incorporated ensures that their products, like the B130-13-F, are manufactured to high standards, benefiting customers globally.
Where to Find B130-13-F by Diodes Incorporated
To procure the B130-13-F, it is advisable to explore multiple distribution channels to ensure availability and competitive pricing. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Mouser Electronics, and DigiKey. However, due to fluctuations in stock and regional availability, potential buyers should use findchips.com to confirm current stock levels and pricing. By comparing available inventory through this platform, purchasers can locate this Rectifier Diode efficiently, possibly finding alternatives offered by Diodes Incorporated or other reputable manufacturers.