Overview of B130LAW-7-F by Diodes Incorporated
The B130LAW-7-F is a Schottky rectifier diode characterized by its single-phase, one-element structure, and a maximum repetitive peak reverse voltage (VRRM) of 30V. It allows for an average forward current of 1A and has a maximum forward voltage of 380 mV. Packaged in a compact SOD-123 housing, it is suited for applications requiring high efficiency with low power loss. This device is fabricated using silicon, complying with ROHS standards, and also features a low thermal resistance plastic package.
Diodes Incorporated manufactures the B130LAW-7-F, a product reflecting their expertise in the development and fabrication of semiconductor components. Notably, this component is active in the market, denoting its continuous production and availability. The factory lead time for this part, as of the current writing, is approximately 32 weeks and 4 days, indicating a significant lead time that buyers should factor into their procurement plans.
Industry Applications for B130LAW-7-F
Diverse industries might find the B130LAW-7-F beneficial, thanks to its electrical characteristics and performance efficiency. Listed below are potentials for how this diode could be applied across various sectors:
- Consumer Electronics: Devices such as power supply units, and power management systems in portable devices could potentially utilize the B130LAW-7-F for its low forward voltage drop and efficiency, enhancing battery life and reducing heat generation.
- Computing and Data Storage: The rectifying capabilities of the B130LAW-7-F might be ideal in computing applications such as server power supplies, where high efficiency and reduced power losses are crucial. This can contribute to lower energy costs and improve system reliability.
- Telecommunications: In telecom equipment where stable power supplies are necessary, the reliability and performance characteristics of the B130LAW-7-F could potentially play a critical role in power regulation modules.
- Industrial Automation: Robots and automated control systems in industrial settings, which require efficient power conversion modules, might benefit from the integration of the B130LAW-7-F due to its robustness against high temperatures and impressive power handling capabilities.
- Aerospace and Defense: The diode could theoretically be used in power systems of aerospace avionics where high efficiency and reliability under extreme conditions are imperative, subject to further verification and testing according to aerospace standards.
Note: The suggested industry applications above are conceptual and should be analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements. The mention of possible uses does not guarantee compatibility.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer in the semiconductor market, specializing in discrete, logic, analog, and mixed-signal products. Within the realm of Rectifier Diodes, their products, including the B130LAW-7-F, are well-regarded for their reliability and advanced technology. Diodes Incorporated offers a wide array of components that cater to countless electronic applications, signifying their commitment to innovation and quality.
Where to Find B130LAW-7-F by Diodes Incorporated
To purchase the B130LAW-7-F, prospective buyers are recommended to utilize findchips.com. Here, users can access up-to-date inventory statuses, pricing, and availability from various distributors. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, Newark, and RS. However, checking findchips.com will provide the current stock levels and competitive pricing across multiple sources. On this platform, one can also find alternatives to the B130LAW-7-F under the Rectifier Diodes category, potentially offered by Diodes Incorporated or other manufacturers.