B160-13-F by Diodes Incorporated

Overview of B160-13-F by Diodes Incorporated

The B160-13-F is a Schottky rectifier diode designed for efficient power management applications. It features a single diode configuration with a maximum repetitive peak reverse voltage (VRRM) of 60 volts and an average forward current of 1 ampere. This component is built using silicon technology and comes in a compact SMA package with two pins, following the DO-214AC case style. The diode is characterized by a maximum forward voltage drop of 0.7 volts and a high forward surge current rating of 30 amperes, making it suitable for a variety of applications where low power loss is critical.

The B160-13-F is also RoHS compliant, ensuring that it meets environmental regulations regarding hazardous substances. The part is actively produced and maintained by Diodes Incorporated, which is a known manufacturer in the electronic components industry, specializing in diodes, rectifiers, and other semiconductor devices.

Industry Applications for B160-13-F

This component’s specifications make it suitable for a range of applications across various industries. Here are some potential use cases where the B160-13-F might be utilized:

  • Consumer Electronics: The component could be used in power supply circuits of consumer devices, such as smartphones and laptops, where efficiency is paramount. Its low forward voltage drop allows for minimal energy waste, potentially enhancing battery life.
  • Industrial Automation: This diode may find application in control circuits within industrial automation systems. It can potentially be used in power rectification stages, enabling reliable operation of actuators, sensors, and controllers that require efficient power management.
  • Automotive: If the product adheres to specific automotive standards, the diode might be suitable for use in automotive electronic systems such as power management circuits and energy recovery systems, especially given its capability to handle high surge current.
  • Telecommunications: The B160-13-F could potentially be utilized in telecommunications equipment, where it might serve in power supply applications and signal processing circuits, benefiting from its quick response time and low power loss.
  • Robotics and Drones: The component might be suitable in robotics and drone applications for efficient battery management systems, where low voltage drop and surge handling capabilities are crucial for reliable operation.

These potential industry applications are only conceptual and illustrative; detailed analysis and validation by engineering and design teams are essential to ensure compliance with industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a global manufacturer and supplier of high-quality semiconductor products. They specialize in a variety of electronic components, including rectifiers, transistors, and voltage regulators. In the realm of rectifier diodes, Diodes Incorporated offers a range of products including the B160-13-F as well as other Schottky diodes and standard rectifier types designed for different applications. Their commitment to quality and innovation ensures a wide selection of components suitable for both consumer and industrial markets.

Where to Find B160-13-F by Diodes Incorporated

B160-13-F, it is advisable to use an electronic component distributor or platform like findchips.com where you can find current stock status and pricing. You may also explore the Rectifier Diodes category to discover alternative parts that might be offered by Diodes Incorporated or other manufacturers. Historically, this part has been available through distributors such as:

  • Win Source Electronics
  • New Advantage Corporation
  • DigiKey
  • Mouser Electronics

Note that while these distributors have previously carried the part, current stock levels may vary, so it is recommended to confirm availability directly on findchips.com.

Compare pricing for B160-13-F and other Rectifier Diodes / Diodes at findchips.com