B240-13-F by Diodes Incorporated

Overview of B240-13-F by Diodes Incorporated

The B240-13-F is a Schottky rectifier diode characterized by its single-phase, single-element configuration. This component operates with a repetitive peak reverse voltage of 40V and can sustain an average forward current of 2A. It’s crafted from silicon and is encapsulated in a green, plastic SMB package with 2 pins. Notable for its low maximum forward voltage of 500 mV and a forward surge current capability of 50A, this diode supports high reliability and efficiency, making it a strong choice for managing rectification needs.

The part is in active production as per its life cycle status and maintains compliance with RoHS, although it is not REACH compliant. Specific to its packaging and environmental tolerance, the B240-13-F operates within a broad temperature range from -65°C to 150°C. Its moisture sensitivity is rated at Level 1, ensuring robust performance in various environments. Diodes Incorporated has utilized a matte tin terminal finish to enhance the solderability of this device, which supports surface mount technology.

Industry Applications for B240-13-F

The B240-13-F can be applied to several industries due to its characteristics and electrical performance. It’s important to note that the uses mentioned here should be thoroughly evaluated by engineering and design teams to adhere to specific application requirements and industry standards.

  • Consumer Electronics: In consumer electronics, the B240-13-F could potentially be utilized in power supplies for devices like laptops and mobile phones, where efficient power conversion is essential. Its low power loss and high reliability support the demanding operational requirements of these applications.
  • Industrial Automation: The diode might be used in industrial automation systems, particularly in motor control circuits or in power management modules that require efficient power rectification and minimal voltage drop.
  • Computing and Data Storage: This diode could also find applications in server power supplies and data center infrastructure, where stable and reliable power delivery is crucial for system integrity and performance consistency.
  • Automotive: Although not specifically listed as compliant with automotive standards like AEC-Q100/101, it could still be conceptually suitable for non-critical consumer-level applications within automotive electronics, such as infotainment systems or non-essential vehicle electronics, pending appropriate reliability assessments.
  • Renewable Energy Systems: Its high surge current capability and robust temperature range make the B240-13-F a potential candidate for solar inverters and other renewable energy applications where diodes are necessary to manage fluctuating currents and voltages efficiently.

These industry applications are conceptual and require proper verification and testing based on specific industry standards and application requirements.

About Diodes Incorporated

Diodes Incorporated is a prominent manufacturer in the Rectifier Diodes market, known for their broad portfolio of products designed to meet diverse industry needs. They specialize in creating innovative, reliable, and efficient semiconductor devices that include a wide range of diodes, ensuring solutions are available for virtually any rectification scenario. The quality and performance of products like those exemplified by the B240-13-F support applications from consumer electronics to industrial systems, highlighting their pivotal role in modern electronic component supply chains.

Where to Find B240-13-F by Diodes Incorporated

To procure the B240-13-F, the proactive approach would be using resources like findchips.com. Here, not only can you access current pricing and stock availability from various distributors, but you can also compare it against other Rectifier Diodes that might suit alternative specifications or requirements. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, Win Source Electronics, and LCSC, though exact stock levels and availability would best be confirmed through FindChips for current and accurate data.

Compare pricing for B240-13-F and other Rectifier Diodes at findchips.com