B240A-13-F by Diodes Incorporated

Overview of B240A-13-F by Diodes Incorporated

The B240A-13-F is a Schottky Rectifier Diode characterized by its single-phase, 1-element structure, capable of handling 2A average forward current and withstanding a repetitive peak reverse voltage of 40V. Constructed with silicon, this diode is housed in a green, plastic, DO-214AC (SMA) package with 2 pins. Its maximum forward voltage is 500mV, and it has a forward surge current of 50A. Notably, the B240A-13-F is RoHS compliant, emphasizing its environmental consideration by adhering to restrictions on hazardous substances. Its applications range from freewheeling and high-reliability to low power loss initiatives, showcasing its versatility in various electronic circuits. This diode supports surface mount technology and operates within a wide temperature range of -65 °C to 150 °C, which ensures reliability across diverse environmental conditions. The moisture sensitivity level of 1 highlights its robustness against moisture-induced damages. The diode’s notable properties, such as low forward voltage drop and high surge current capability, contribute to improved efficiency and reliability in electronic circuits.

Industry Applications for B240A-13-F

Given the properties and capabilities of the B240A-13-F diode, it could potentially serve a variety of industry applications. The following use cases are conceptual and would need to be further analyzed by engineering and design teams to ensure adherence to relevant standards and specific application requirements.

  • Consumer Electronics: In devices such as smartphones, laptops, and tablets, the B240A-13-F might be utilized for power management and protection circuits, assisting in minimizing power loss and enhancing battery efficiency.
  • Computing and Data Storage: Servers and data centers could employ this diode in their power supply units for improving overall power efficiency and reducing thermal footprints, crucial for large-scale operations.
  • Automotive: For electric vehicles (EVs) and automotive electronics, the diode’s high reliability and efficiency could be advantageous for power converters and charging systems, supporting the trend towards electrification.
  • Industrial Automation: Automated machinery and controls that require efficient power management could benefit from the B240A-13-F’s capabilities, especially in systems where power efficiency translates into operational cost savings.
  • Renewable Energy Systems: In solar inverters and wind turbine power systems, the diode could be used to optimize power conversion processes, making renewable energy systems more efficient and reliable.

Note: These potential industry applications are illustrative and require detailed analysis by professionals to confirm their viability and compliance with specific standards and requirements.

About Diodes Incorporated

Diodes Incorporated is a leading global manufacturer and supplier of high-quality application-specific standard products within the broad discrete, logic, analog, and mixed-signal semiconductor markets. In terms of Rectifier Diodes, Diodes Incorporated has established itself as a key player, offering a wide range of products like B240A-13-F, designed for various electronic applications. The company focuses on innovation and environmental responsibility, as evidenced by its commitment to RoHS compliance across several product lines. Known for high reliability, efficiency, and performance, Diodes Incorporated’s offerings cater to a diverse spectrum of industry requirements, from consumer electronics to industrial applications. By combining technical expertise with a broad product portfolio, Diodes Incorporated remains at the forefront of semiconductor technology, continuously expanding its product lines to meet the evolving needs of the electronics industry.

Where to Find B240A-13-F by Diodes Incorporated

For those looking to purchase the B240A-13-F, it is recommended to start your search on findchips.com. This platform allows for an efficient comparison of stock levels and pricing from different distributors. In historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Future Electronics, and Mouser Electronics, among others. However, for the most current information on availability and pricing, visiting findchips.com directly is advised. Within the site, you can also explore alternative Rectifier Diodes that might be offered by Diodes Incorporated or other manufacturers, ensuring you find the best component for your application needs.

Compare pricing for B240A-13-F and other Rectifier Diodes / Diodes at findchips.com