Overview of B25632B1127K100 by TDK Corporation
The B25632B1127K100 by TDK Corporation is a Film Capacitor characterized by its capacity to handle 120 microfarads (uF) and withstand voltages up to 1000VDC. It features a screw terminal type of mounting and comes in a bulk packaging format. The capacitor falls into the Film Capacitors subcategory. Its tolerance is rated at 10%, and the material used is polyethylene naphthalene (PEN), which belongs to the metallized polyethylene naphthalate capacitor family (MKP DC LSI).
The part is positively acknowledged to adhere to compliance requirements, with “RoHS Code: Yes” indicating compliance with the Restriction of Hazardous Substances Directive, and “Reach Compliance Code: compliant,” connoting adherence to the European Union’s regulation of chemicals. Notably, the Economic Coercion Controlled Number (ECCN) is “EAR99”, which typically simplifies the process for exporting under U.S. regulations. The assigned HTS Code is “8532.25.00.80”, a classification used for trade and tariff scheduling.
As per the current factory lead time, this part has a quoted production time of 30 weeks from the date of order placement.
Industry Applications for B25632B1127K100
The B25632B1127K100 capacitor by TDK Corporation potentially fits into a variety of applications across several industries. Its high voltage rating and significant capacitance make it ideal for energy-intensive settings:
- Industrial Automation: In the domain of industrial automation, such capacitors might be utilized in motor drives or power supply units where stable and reliable energy storage is crucial. Their ability to endure higher voltages could be critical in managing fluctuations in industrial environments.
- Telecommunications: The B25632B1127K100 can potentially serve in telecommunications equipment where consistent performance and long-term reliability are necessary, especially in high-voltage power supplies.
- Electronic Manufacturing: In the manufacturing of other electronics, these capacitors might be integrated into component testers or high-frequency coupling circuits. Their durability under the stress of high-voltage lends itself well to such applications.
- Consumer Electronics: For large, high-power consumer electronics, particularly in high-grade audio equipment or conditioning systems, this type of capacitor can provide the necessary performance enhancements.
- Computing and Data Storage: Due to their high performance, these capacitors might be useful in power management modules employed in server farms or high-performance computers.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a renowned global leader in the electronic components market. Their repertoire includes a comprehensive range of Capacitors, with a particular prowess in the development and manufacturing of Film Capacitors. The B25632B1127K100 is a reflection of TDK’s commitment to high-quality electronic solutions. TDK is recognized for its innovative approach and the ability to offer robust solutions in electronics that cater to a wide spectrum of industries. Their capacitors are typically used in conditions requiring high precision, durability, and stability across their lifespan.
Where to Find B25632B1127K100 by TDK Corporation
The B25632B1127K100 can be sourced through various distributors. Historically, it has been available at Mouser Electronics and Avnet Americas among others. To check for current stock levels and the best pricing options, it’s recommended to visit Findchips.com. Here, you can also browse for alternate parts to B25632B1127K100 that might be offered by TDK Corporation or other manufacturers by exploring the Film Capacitors category.