Overview of B2B-PH-K-S by JST Manufacturing
The B2B-PH-K-S is a header connector designed by JST Manufacturing for PCB (Printed Circuit Board) mounting applications. This particular model features two contacts arranged in a single row with a male gender and a straight mounting style. Its solder terminals are designed for a secure and durable connection, and it is specified with a pitch of 0.079 inches (2 mm), fitting into the category of Headers and Edge Type Connectors. This piece is particularly noted for its top entry design, allowing for vertical mounting which saves space on the PCB while facilitating easier access for cable assembly or disassembly.
However, it’s important to note that this part has been marked as obsolete, indicating that while it may no longer be in production, it could still be found or utilized in existing designs or through specific distributors that have remaining stock. Its material compliance codes indicate that it is not identified as being lead-free (Pb-free) or compliant with RoHS (Restriction of Hazardous Substances), thus limiting its usage in certain jurisdictions or applications that require adherence to these environmental standards. Despite its obsolescence and compliance limitations, the B2B-PH-K-S might still serve well in legacy systems or specific use cases where environmental compliance is not a stringent requirement.
Industry Applications for B2B-PH-K-S
The potential industry applications for the B2B-PH-K-S, considering its attributes and design, could span a wide range of fields. However, given the part’s specifications and potential limitations, its application should be closely reviewed by engineering and design teams to ensure compatibility and adherence to relevant standards. Here are some illustrative examples of where this part might find utility:
- Consumer Electronics: In gadgets that do not require the latest connectivity options but where reliability and simplicity of design are paramount, such as in older audio equipment, game consoles, or simple household appliances. The vertical mounting design might be particularly beneficial in compact devices.
- Education and Research: For experimental projects or educational kits where the cutting-edge performance is not as critical, and the focus is on learning the basics of PCB design and electronics. This connector can offer a reliable, straightforward option for these applications.
- Electronic Manufacturing: In the manufacturing of legacy equipment or in industries where the latest environmental standards are not mandatory, this connector could serve as a cost-effective solution due to the availability of potentially lower-priced stocks in the market.
- Robotics and Drones: For hobbyist or educational market segments, where cost sensitivity might outweigh the need for using components that are compliant with the latest environmental standards. The connector could be used in simple control boards within these applications.
It is crucial to emphasize that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing is well-known in the field of electronic connectors, offering a wide array of connector solutions including a vast range of headers and edge type connectors. The company has been a staple in the industry, developing innovative connectivity solutions that cater to a myriad of applications across various industries. The B2B-PH-K-S is an example of JST’s commitment to providing practical and reliable connectors, even as it falls into the obsolete category, showcasing JST’s historical breadth in product offerings. Their products are generally appreciated for their quality, reliability, and the diversity of their connector systems designed to meet specific application needs, from simple board-to-board connections to complex wire-to-board solutions.
Where to Find B2B-PH-K-S by JST Manufacturing
For those looking to procure the B2B-PH-K-S, or similar Headers and Edge Type Connectors, our site, findchips.com, serves as an invaluable resource. It offers current stock levels, pricing from various distributors, and specifications to help you determine the best option for your application. Historically, the part has been available from distributors such as Win Source Electronics, Component Electronics, Inc., TME, Quest Components, and DigiKey. However, availability can significantly vary, so it is recommended to check findchips.com for the most up-to-date information on this part and other connectors offered by JST Manufacturing or other manufacturers.