Overview of B2B-PH-K-S(LF)(SN) by JST Manufacturing
The B2B-PH-K-S(LF)(SN) is a Wire-To-Board Connector, characterized by its 2 Position, 1 Row straight configuration, suitable for Through Hole soldering. This component is part of JST Manufacturing’s PH Series, renowned for their reliability and consistency in electrical connective applications. It features a 2 mm contact pitch, which is ideal for compact boards where space-saving is crucial. Notable attributes include its RoHS compliance indicating absence of hazardous substances like lead, and REACH compliant materials, ensuring environmental and health standards are met.
The connector showcases a tin over copper contact finish, with brass as the contact material, providing excellent electrical conductivity and corrosion resistance. The connector is designed with a rectangular contact pattern and is equipped to handle an operating temperature range from -25°C to 85°C. Further attributes such as a dielectric withstanding voltage of 800VAC and an insulation resistance of 1 GigΩ enhance its performance in various operating conditions. The connector is also UL94 V-0 flame retardant, making it suitable for applications requiring stringent safety measures.
Industry Applications for B2B-PH-K-S(LF)(SN)
The applications of B2B-PH-K-S(LF)(SN) span across a range of industries, thanks to its versatile design and robust specifications. However, its suitability for any specific application must be rigorously tested by engineering and procurement teams to adhere to industry-specific standards and requirements. Below are some potential industry uses:
- Consumer Electronics: This part might be used in devices such as smartphones, tablets, and personal computers, where compact and reliable connectors are crucial for internal connections.
- Industrial Automation: The robustness of the B2B-PH-K-S(LF)(SN) could make it suitable for sensors and control systems in automated manufacturing lines.
- Telecommunications: Given its high insulation resistance and withstanding voltage, this connector might be an option for telecommunications equipment, aiding in better signal integrity.
- Computing and Data Storage: Its use could extend to servers and storage devices where high contact reliability and density are needed for system stability and performance.
It is crucial to note that these potential applications are conceptual and must be verified for compliance with specific industry standards and operational requirements before implementation.
About JST Manufacturing
JST Manufacturing, a leader in the industry of connectors, especially noted for the production of Headers and Edge Type Connectors, has built a reputation on the quality and reliability of products like the B2B-PH-K-S(LF)(SN). Known for their innovation in the field of interconnect solutions, JST Manufacturing’s offerings extend to a wide array of connector systems meeting various industrial standards and customer needs.
Where to Find B2B-PH-K-S(LF)(SN) by JST Manufacturing
To determine the availability and pricing of B2B-PH-K-S(LF)(SN), prospective buyers should visit findchips.com. Here, one can also explore other Headers and Edge Type Connectors to find suitable alternatives. This component has been available through various distributors such as Heilind Electronics, Future Electronics, and Newark, among others. For the most current stock levels and competitive pricing, checking findchips.com is advisable.