B2B-PH-SM4-TB(LF)(SN) by JST Manufacturing

Overview of B2B-PH-SM4-TB(LF)(SN) by JST Manufacturing

The B2B-PH-SM4-TB(LF)(SN) from JST Manufacturing is a male, board-to-board connector featuring two contacts in a single row, with straight, surface-mount terminals. This part is a component of the PH series, recognized for its compact size and reliability. It boasts a pitch spacing of 2mm and employs a top-entry design for the connector insertion. With the contact termination type being surface mount, it is particularly designed for streamlined assembly processes.

The connector showcases attributes like a RoHS compliant status, ensuring it adheres to restrictions on the use of certain hazardous substances in electronics. The contacts are made from copper alloy with a tin over copper finish, ensuring durability and good conductivity. It is designed to function within a temperature range of -25°C to +85°C, which makes it versatile for various operating environments. The body is constructed from polyamide 6T, known for its high strength and thermal stability, and the part features a polarized housing which prevents incorrect insertion into the PCB.

Industry Applications for B2B-PH-SM4-TB(LF)(SN)

The functional specifications and material properties of B2B-PH-SM4-TB(LF)(SN) allow it to potentially serve multiple industry applications. Here are a few industries that might find this connector useful:

  • Consumer Electronics: This connector could potentially be used in devices such as smartphones, tablets, and other compact consumer electronics that require reliable and small-scale connectors for internal assembly. The tin/copper contact finish might enhance conductivity and resistance to corrosion, which is essential for the longevity and reliability of consumer devices.
  • Industrial Automation: In automation equipment, connectors like these might be used for connecting small sensors and actuators. The product’s resilience to varying temperatures and its locking mounting option could be advantageous for applications involving mechanical movements and different environmental conditions.
  • Computing and Data Storage: Computing servers and storage systems that necessitate compact yet robust connectors for PCBs could utilize this type of connector. The straight mounting style and the surface mount technology help facilitate denser board configurations and support high-speed data transmission.
  • Telecommunications: Telecommunication equipment, which often requires the efficient management of space and quick installation, could potentially benefit from utilizing this connector. The straight, surface-mount configuration ensures that installation is both space-efficient and straightforward.

Note: These potential industry applications are conceptual and necessitate analysis and verification for standard compliance and specific application requirements by engineering teams.

About JST Manufacturing

JST Manufacturing, known initially as Japan Solderless Terminals, is a globally recognized leader in the production of connectors, including those in the Headers and Edge Type Connectors subcategory. Their products, including the B2B-PH-SM4-TB(LF)(SN), are widely used across numerous industries due to their reliability and engineering innovation. JST Manufacturing provides a broad array of connector systems, ensuring high performance and durability, facilitated by their forward-thinking design strategies and adherence to international standards.

JST’s connectors are particularly favored for their application versatility and the extensive range of designs available, which accommodate various termination styles and electrical specifications.

Where to Find B2B-PH-SM4-TB(LF)(SN) by JST Manufacturing

To purchase B2B-PH-SM4-TB(LF)(SN) or find detailed stock levels and pricing, potential buyers should visit findchips.com. On our site, you can also explore other Headers and Edge Type Connectors that might match your specific requirements. Notably, this part has historically been available from distributors such as Win Source Electronics, LCSC, and Mouser Electronics; however, for the most accurate availability and pricing, findchips.com is your best resource.

Compare pricing for B2B-PH-SM4-TB(LF)(SN) and other Headers and Edge Type Connectors at findchips.com