Overview of B2B-XH-AM(LF)(SN) by JST Manufacturing
The B2B-XH-AM(LF)(SN) is a board connector with 2 contacts in a single row, characterized by its male, straight, solder terminal configuration. This part falls under the Headers and Edge Type Connectors subcategory within the connectors category, emphasizing its role in establishing board-to-board or wire-to-board connections. The connector is ROHS compliant, ensuring it meets the current regulatory requirements for restriction of hazardous substances in electrical and electronic equipment.
JST Manufacturing has designed this part with shrouded headers for increased mechanical strength and protection against physical damage or misalignment, making it suitable for a wide range of applications. Noteworthy is its soldering type termination which facilitates a secure electrical connection to the PCB. With a pitch of 2.5 mm, this component offers a compact solution for tight spaces while ensuring reliable connectivity. Its tin over copper contact finish and brass contact material underscore a commitment to conductivity and durability. Furthermore, the insulation material is made of POLYAMIDE66, offering high resistance and performance stability across various environmental conditions.
Industry Applications for B2B-XH-AM(LF)(SN)
The versatility of the B2B-XH-AM(LF)(SN) by JST Manufacturing, combined with its technical specifications, allows it to serve in multiple industry applications, spanning from traditional computing and data storage environments to emerging tech areas like IoT and smart cities. It is important to note that the application potential listed below is conceptual and should be subject to thorough analysis and verification by engineering teams for compliance with industry standards and specific requirements.
- Potentially, in the Internet of Things (IoT) landscape, this connector could be employed in devices where a compact yet robust connection is required, such as in smart home devices, wearables, or IoT modules that require a stable electrical connection with limited space.
- In the domain of Energy and Power Systems, this product might find its application in renewable energy equipment, such as solar panel controllers or wind turbine sensors, where reliable connectivity is crucial for performance monitoring and power management.
- Given its mechanical robustness and electrical performance, it could serve well in Telecommunications equipment, facilitating signal transmissions in devices such as routers, switches, and base stations.
- In the realm of Consumer Electronics, this connector could be integral to compact devices that require reliable board-to-board connections, including portable gaming devices, small form-factor PCs, and audio/visual equipment.
Note that these potential industry applications are illustrative and necessitate proper engineering evaluation to ensure compliance with specific standards and requirements.
About JST Manufacturing
JST Manufacturing is a globally recognized leader in the production of connectors, including a wide array of Headers and Edge Type Connectors. The company has built a reputation for innovating high-quality, reliable connector solutions across a broad spectrum of industries. With the B2B-XH-AM(LF)(SN) and similar parts, JST exhibits its capability in producing connectors that meet the rigorous demands of modern electronic applications. Their catalog covers a range of product lines designed for specific applications, ensuring that whether for consumer electronics, industrial controls, or emerging technology sectors, JST likely has a fitting solution. The emphasis JST places on compliance, such as ROHS, and its dedication to utilizing durable materials like brass for contacts and high-performance insulation materials, reflects its commitment to quality and environmental responsibility.
Where to Find B2B-XH-AM(LF)(SN) by JST Manufacturing
For those looking to procure the B2B-XH-AM(LF)(SN), findchips.com offers a powerful platform to search for this part across various distributors. On FindChips, you can find up-to-date stock levels, competitive pricing, and detailed part information. To assist with broader project needs, the site also allows users to search for alternate parts within the Headers and Edge Type Connectors category, potentially offered by JST Manufacturing or alternative suppliers.
Historically, distributors such as LCSC, Chip1Stop, Bristol Electronics, Quest Components, and Future Electronics have stocked this part. However, inventory can fluctuate, so visiting findchips.com will yield the current availability and best pricing options.