Overview of B2P-VH by JST Manufacturing
The B2P-VH is a board connector featuring two contacts arranged in a single row. This male connector is designed for straight mounting and utilizes solder terminals for secure connections. With a mating contact pitch of 0.156 inches and a terminal pitch of 3.96 mm, the B2P-VH is suitable for various electronic applications, providing robust connection solutions.
Manufactured by JST Manufacturing, a recognized name in the electronics industry, the B2P-VH belongs to the subcategory of Headers and Edge Type Connectors within the broader category of connectors. This connector is designed with an insulator made from polyamide66, engineered to withstand various environmental conditions, while the contact finish for mating and termination is tin, ensuring good conductivity and solderability.
As of the current writing, it is important to note that the part is marked as obsolete. This may necessitate an examination of alternative options for design and production teams. The part does comply with ROHS regulations, indicating that it does not contain hazardous materials, an important factor in many modern applications. Its various physical dimensions include a body breadth of 0.335 inches, body depth of 0.37 inches, and a body length of 0.309 inches.
Industry Applications for B2P-VH
The B2P-VH might find applications across several industries, particularly due to its specific design and properties. Here are a few potential examples:
- Energy and Power Systems: The B2P-VH could be used in connecting various components in energy management systems, such as smart meters or energy monitoring devices where reliable connection is essential. Its solder terminal design may allow for secure attachments to printed circuit boards in these systems.
- Transportation and Logistics: In automotive or logistics applications, the B2P-VH might serve as a connector for sensors and control systems within vehicles or automated logistics equipment. The secure soldering can potentially ensure a stable connection under vibrations and movements typically experienced in these environments.
- Renewable Energy: This connector may also find a niche in renewable energy applications, such as solar inverters or wind turbine controls, where its properties may support multiple mating parts and ensure stable electrical connections over time. Engaging with this component could facilitate efficient energy conversion and management.
- Automotive: If the B2P-VH were to meet specific automotive industry standards (which is not indicated in the provided data), it could be utilized in various vehicle electronic systems, including those for safety and navigation. Its compatibility with multiple mating parts could help in designing modular automotive electronics.
It’s crucial to emphasize that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing, known primarily for its connectors, specializes in producing a variety of connector types, prominently including headers and edge connectors. The B2P-VH exemplifies their commitment to quality and functionality within this subcategory. JST’s products are often noted for their robust designs and reliability in various electronic applications.
In addition to the B2P-VH, JST Manufacturing offers a wide array of similar parts that could fit in variations across industries, providing solutions for a diverse set of engineering challenges. Their product portfolio includes connectors that cater to both high-performance requirements and general-purpose applications, enabling manufacturers and engineers to select suitable components for their specific needs.
Research Price and Stock for B2P-VH by JST Manufacturing on Findchips.com
For those interested in the B2P-VH, it is recommended to research stock and pricing at Findchips. This platform provides up-to-date information on availability and pricing for electronic components. The part can potentially be found at several distributors, including:
- Win Source Electronics
- Chip 1 Exchange
- TME
- Quest Components
- Bristol Electronics
- DigiKey
However, it is essential to check Findchips directly for the most accurate current stock levels and pricing. The platform may also help identify alternate parts in the Headers and Edge Type Connectors category that may be offered by JST Manufacturing or other manufacturers, ensuring that you have all options available for your project needs.