B2P-VH(LF)(SN) by JST Manufacturing

Overview of B2P-VH(LF)(SN) by JST Manufacturing

The B2P-VH(LF)(SN) by JST Manufacturing is a board connector featuring 2 contacts arranged in a single row, designed specifically for male connections with a straight orientation. This component is equipped for solder terminal connections and adheres to RoHS compliance standards. It belongs to the VH series, characterized by a 3.96mm pitch spacing which facilitates the connector’s application in a wide range of wire-to-board configurations.

Notably, the dimensions of the connector include a body breadth of 0.335 inch, a depth of 0.429 inch, and length of 0.309 inch, making it compact yet capable of supporting significant electrical functionality. Its contact termination type is through-hole straight, indicating ease of assembly and robust connection qualities. Highlighting its versatility, the part includes features such as polarized housing and locking mounting options, enhancing its reliability in diverse applications. Additionally, the thermoplastic housing is made of polyamide 66, known for its good insulation properties and mechanical strength.

Industry Applications for B2P-VH(LF)(SN)

The Headers and Edge Type Connectors category, to which B2P-VH(LF)(SN) belongs, extends its utility to various key industries. Importantly, these potential industry applications are conceptual and need confirmation by engineering and design teams for compliance with specific standards and requirements.

  • Energy and Power Systems: The connector could potentially be used in control panels, power supply units, and other equipment within energy distribution infrastructures due to its reliability and the dielectric withstanding voltage of 1500VAC.
  • Transportation and Logistics: In transportation systems, particularly in panel controls and monitoring systems of logistics infrastructure, B2P-VH(LF)(SN) offers potential application due to its operational temperature range from -25 °C to 85 °C and its robust locking features.
  • Renewable Energy: The connector might be a suitable choice for interconnections within solar panel arrays and other renewable energy apparatus, aided by its high insulation resistance and flame-retardant properties (UL 94V-0).
  • Automotive: Although specific automotive standards such as AEC-Q100 are not mentioned, if applicable, this connector could be useful in non-critical systems within vehicles, like lighting and entertainment systems, owing to its rated current capability and polarized housing which prevents mismating.

About JST Manufacturing

JST Manufacturing, the maker of B2P-VH(LF)(SN), is a recognized name in the electronics field, producing a broad spectrum of connector technologies. The company specializes in Headers and Edge Type Connectors among other types. B2P-VH(LF)(SN) is a testament to their focus on delivering quality connectors suited for various electronic applications. Their products typically showcase longevity and reliability, meeting various international standards such as CSA, TUV, and UL. JST’s connectors are found in industries ranging from consumer electronics to automotive, emphasizing their adaptability and the extensive research and development they put into their product lines.

Where to Find B2P-VH(LF)(SN) by JST Manufacturing

If you are considering purchasing the B2P-VH(LF)(SN), findchips.com provides an excellent platform to check for its availability and current pricing. By visiting the detailed page, you can find updated information from multiple distributors. Historically, the part has been listed with distributors such as Win Source Electronics, Mouser Electronics, and Future Electronics. It’s advisable to consult findchips.com to see current stock levels and compare pricing from different suppliers.

Compare pricing for B2P-VH(LF)(SN) and other Headers and Edge Type Connectors / Connectors at findchips.com