Overview of B32924C3475M000 by TDK Corporation
The B32924C3475M000 is a film capacitor featuring a capacitance of 4.7 µF and a rated voltage of 630 V (DC) and 310 V (AC). Designed for through hole mounting, this part incorporates radial leads for ease of installation. The dielectric material used in this capacitor is polypropylene, beneficial due to its low loss characteristics and stable performance over a range of temperatures. The component offers a positive tolerance of 20% and a negative tolerance of 20%, making it versatile for various applications.
This piece is part of the Film Capacitors subcategory in the broader category of capacitors. Its operational temperature range is from -40 °C to 110 °C, which enables its use in diverse environmental conditions. The B32924C3475M000 is compliant with RoHS guidelines, ensuring it adheres to environmental safety standards.
Notably, this capacitor is classified under Safety Class X2, indicating it is designed for applications where safety is critical and helps to reduce the risk of shock. The part life cycle is currently active, implying ongoing availability for procurement. Its dimensions are 31.5 mm in length, 18 mm in width, and 33 mm in height, allowing for compact applications where space is limited.
Industry Applications for B32924C3475M000
The B32924C3475M000 can potentially find applications in various industries, including:
- Consumer Electronics: This part might be used in devices such as televisions or audio systems that require reliable power supply filtering. The combination of its capacitance and voltage ratings could support the smooth functioning of these devices while ensuring safety compliance.
- Internet of Things (IoT): In IoT devices, this capacitor could be integrated into the power supply management systems to maintain stable operation across various sensors. The low loss profile of polypropylene may contribute to efficiency, potentially extending the battery life in portable IoT devices.
- Robotics and Drones: In robotics, the B32924C3475M000 might serve in the power systems or control circuits, where precise performance and reliability are critical. It could help filter out noise in control signals, aiding in the smooth operation of motor functions.
It is essential to recognize that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Furthermore, similar film capacitors might fulfill analogous roles in these applications, providing flexibility for engineers during the design process.
About TDK Corporation
TDK Corporation is a manufacturer with a strong pedigree in the production of capacitors, including the B32924C3475M000 film capacitor. The company is recognized for its commitment to advancing capacitor technology, focusing on developing capacitors that meet the evolving demands of various industries. TDK offers an extensive range of capacitors, including metallized film and ceramic capacitors, which are widely adopted in numerous applications due to their reliability and performance capabilities.
TDK’s film capacitors are particularly known for their stability and resistance to environmental influences, making them suitable for high-frequency and high-voltage applications. Similar parts produced by TDK may include other safety capacitors in different capacitance and voltage ratings, providing options for engineers in selecting the most appropriate component for their specific designs.