Overview of B330A-13-F by Diodes Incorporated
The B330A-13-F is a Schottky Rectifier diode characterized by a single configuration, designed primarily for applications that require efficient power management. With a maximum average forward current of 3A and a repetitive peak reverse voltage (VRRM) of 30V, this part is well-suited for various electronic applications. The diode is constructed from silicon and presented in a plastic package format (SMA), which includes two pins for easy integration into a circuit.
The forward voltage drop is limited to a maximum of 0.5V, ensuring low power loss during operation. This efficiency can be particularly valuable in power-sensitive applications. Additionally, the device can handle a non-repetitive peak forward current of up to 80A, making it robust enough for transient events. Moreover, it meets RoHS compliance, indicating that it is free from hazardous substances, aligning with current environmental standards.
Defined by its operating temperature range from -55°C to 150°C, the B330A-13-F is suitable for applications where thermal stability is crucial. This part has a power dissipation rating of up to 0.85W, further enhancing its versatility in different electronic designs.
Industry Applications for B330A-13-F
The B330A-13-F may potentially serve various industries due to its characteristics and electrical specifications. Here are some possible applications:
- Internet of Things (IoT): In IoT devices, the diode could be integrated into power management systems. Its low forward voltage drop might contribute to extending battery life in remote sensors and actuators.
- Consumer Electronics: This part could potentially be employed in power supply circuits of gadgets like smartphones and tablets. With its ability to handle transient currents and low power losses, it might provide efficient rectification in compact power supply modules.
- Industrial Automation: Here, the B330A-13-F might be used in control circuits for motors and other equipment. Its capacity to handle high surge currents could protect against voltage spikes in industrial applications.
- Telecommunications: In telecommunications equipment, this diode might be integral to power supply modules, where efficiency is essential. The low power loss can aid in thermal management in densely packed electronic boards.
- Automotive Electronics: If relevant automotive standards are met, the diode could potentially be used in battery management systems or power conversion applications, benefiting from its robust surge current capability.
While these applications illustrate potential use cases, it is critical that the engineering and design teams assess these ideas for compliance with industry standards and specific application requirements prior to implementation.
About Diodes Incorporated
Diodes Incorporated is a manufacturer specializing in a wide array of semiconductor products, including Rectifier Diodes. The company is known for producing a variety of diodes suitable for different applications, including the B330A-13-F, which exemplifies their commitment to efficiency and reliability in power management solutions. Alongside the B330A-13-F, Diodes Incorporated also manufactures various other diodes designed for voltage regulation, rectification, and energy management, contributing to innovative electronic solutions across multiple sectors.
Research Price and Stock for B330A-13-F by Diodes Incorporated on Findchips.com
For those interested in acquiring the B330A-13-F, it is advisable to check current stock levels and pricing on Findchips. You can also explore the subcategory of Rectifier Diodes to identify alternative components that may fit your requirements. Historically, this part has been available at several distributors, including:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Newark
However, stock availability may vary, and it is crucial to verify current pricing and inventory directly on Findchips before proceeding with your purchase.