Overview of B340LA-13-F by Diodes Incorporated
The B340LA-13-F is a Schottky Rectifier Diode characterized by its 1 Phase, 1 Element structure with a maximum repetitive reverse voltage (V(RRM)) of 40V and an output current capability of up to 3A. It is fabricated from Silicon, adhering strictly to ROHS compliance standards, and is encapsulated in a plastic, small outline SMA package with 2 terminals. This part, designed and manufactured by Diodes Incorporated, aligns well with applications demanding high efficiency and low power loss, thanks to its Schottky technology and a maximum forward voltage (VF) of just 0.35 V. With a peak non-repetitive forward surge current (Non-rep Pk Forward Current-Max) of 70 A, it suits applications requiring a robust current handling capability for brief periods.
This diode is suitable for environments demanding high reliability, evidenced by its operation temperature range spanning from -55 °C up to the JEDEC-95 Code’s specified maximums. Furthermore, the component’s moisture sensitivity level is ranked at 1, indicating its resilience to moisture-induced degradation, making it a reliable choice for demanding applications. It is noteworthy that its factory lead time, as of the current writing, stands at 17 weeks, which requires consideration during project planning and procurement phases.
Industry Applications for B340LA-13-F
The versatile characteristics of the B340LA-13-F make it applicable across a diverse range of industries. While its usage is particularly highlighted within automotive applications, its attributes enable a broad spectrum of potential applications. It is important to note that these applications are illustrative and should be validated by engineering and design teams for specific use cases.
- Renewable Energy Systems: Its high efficiency and low power loss features make it an ideal choice for photovoltaic (PV) inverter applications, providing minimal power dissipation in solar power systems.
- Power Supply Modules: The B340LA-13-F could potentially find its place in power supply units (PSUs) for both consumer electronics and industrial equipment, aiding in rectification processes where efficiency is critical.
- Automotive Applications: Specified as suitable for automotive, this diode can be used in vehicle power management systems, including battery charging systems and DC-DC converters, where its robust surge current capacity and efficiency can enhance performance and reliability.
- Telecommunications Equipment: Its reliability, efficiency, and high-temperature performance make it a plausible option for power management circuits within telecommunications infrastructure.
These outlined applications benefit directly from the diode’s low forward voltage, high surge current capability, and operational temperature range. Nonetheless, each potential application demands thorough analysis to ensure compatibility and performance needs are met.
About Diodes Incorporated
Diodes Incorporated is a recognized global manufacturer and supplier, specializing in the production of Rectifier Diodes, among a wide array of semiconductors. Their portfolio spans from discrete to analog and mixed-signal chips, catering to various sectors including consumer electronics, computing, communications, industrial, and automotive markets. The B340LA-13-F is one among countless innovations manufactured by Diodes Incorporated that exemplifies their commitment to providing high-quality, efficient, and reliable semiconductor products.
With a relentless focus on innovation and sustainability, Diodes Incorporated continuously adapts its manufacturing strategies and business operations to meet the ever-evolving needs of the electronics industry, ensuring that their products, including similar parts to B340LA-13-F, are at the forefront of technology.
Where to Find B340LA-13-F by Diodes Incorporated
To procure the B340LA-13-F, one must seek out reliable electronic component distributors. findchips.com provides a convenient and effective platform for researching where to purchase Rectifier Diodes including the B340LA-13-F. The website offers real-time data on stock levels, pricing, and availability from various reputable distributors.
In the past, the B340LA-13-F has been available at distributors such as Win Source Electronics, New Advantage Corporation, MacroQuest Electronics, LCSC, Avnet Asia, Chip 1 Exchange, Sensible Micro Corporation, NexGen Digital, Ameya Holding Limited, Bristol Electronics, TME, Quest Components, Avnet Americas, Future Electronics, Mouser Electronics, Avnet Silica, DigiKey, and Farnell. Though availability may vary, finding this component through findchips.com ensures access to the most current and comprehensive data.