Overview of B360-13-F by Diodes Incorporated
The B360-13-F is a Schottky rectifier diode characterized by its 1 Phase, 1 Element structure, capable of handling a repetitive peak reverse voltage (V(RRM)) of 60V and an average forwarded current of 3A. This silicon-based component is encapsulated in a green, plastic, DO-214AB (SMC) package with two pins. It is designed for high-efficiency applications, marked by a low power loss and maximized for freewheeling diode applications. With a maximum forward voltage (VF) of 0.7V, the B360-13-F stands out for its efficiency in minimizing voltage drops across the diode, thereby improving overall system performance.
The device exhibits a wide operating temperature range from -55°C to 150°C, making it suitable for a variety of challenging environments. Additionally, it is compatible with surface mount technology, facilitating easier integration into modern electronic assemblies. The B360-13-F comes with multiple certifications such as RoHS compliance for environmental friendliness, and it is recognized by UL, ensuring a standard of quality and safety. The part is actively manufactured by Diodes Incorporated, denoting its continued support and availability in the market.
Industry Applications for B360-13-F
The B360-13-F’s specifications and characteristics make it a versatile component suitable for a wide range of applications across various industries. However, it is crucial to note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Consumer Electronics: The diode could potentially be utilized in power supply circuits within various consumer electronics where efficiency and minimal power loss are crucial, such as in laptops, smartphones, and tablets. Its low forward voltage drop and high temperature tolerance make it suitable for these applications.
- Automotive: In automotive applications, where reliability and performance under extreme temperatures are essential, the B360-13-F might find use in electric vehicle (EV) charging systems, power regulators, or as freewheeling diodes in motor control units. However, specific compliance with automotive industry standards would need to be verified.
- Industrial Automation: For industrial automation systems requiring efficient power conversion and distribution, such as in automated machinery and control systems, the B360-13-F could be a key component in minimizing energy loss and optimizing operational efficiency.
- Renewable Energy Systems: In solar inverters or wind turbine power systems, the diode’s efficiency and high temperature operation range can support reliable power conversion from renewable sources to usable electricity, highlighting its utility in green technology applications.
- Telecommunications: The component might be utilized in power management systems within telecommunications infrastructure, supporting the need for stable and efficient power distribution across networks.
About Diodes Incorporated
Diodes Incorporated is a leading global manufacturer and supplier of high-quality semiconductor products, specializing in discrete, analog, and mixed-signal components. With a focus on providing solutions that meet the evolving needs of a wide range of industries, Diodes Incorporated has established itself as a key player in the manufacture of Rectifier Diodes, among other components. The company’s commitment to innovation, quality, and environmental sustainability is reflected in products like the B360-13-F, which offers efficiency, reliability, and RoHS compliance. Diodes Incorporated’s portfolio also includes a variety of similar parts, designed to cater to diverse application requirements across the electronics industry.
Where to Find B360-13-F by Diodes Incorporated
To procure the B360-13-F, our site findchips.com offers a comprehensive platform for researching current stock levels and competitive pricing from various distributors. For those interested in exploring alternatives to the B360-13-F or finding parts offered by Diodes Incorporated and other manufacturers, browsing the category of Rectifier Diodes on our site can provide a wide range of options.
Historically, the part has been available at distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and DigiKey, among others. However, to get the most accurate and current availability and pricing information, users should check findchips.com directly. This ensures access to real-time data from a comprehensive list of electronic component suppliers worldwide.