Overview of B39P3RGB-F6C0001HOU1930 by Harvatek Corporation
The B39P3RGB-F6C0001HOU1930 is a triple color LED that features ultra bright red, green, and blue emitted colors, making it suitable for various applications that require vibrant lighting. This surface mount device (SMD) is designed with a compact size of 0.8 mm and offers a common anode configuration consisting of three elements. The luminous intensity of this LED is nominally rated at 26.0 mcd for red, 37.0 mcd for green, and 7.5 mcd for blue. It operates effectively within a forward current maximum of 0.002 A and a forward voltage maximum of 2.4 V.
With a viewing angle of 140 degrees, the B39P3RGB-F6C0001HOU1930 allows for wide dispersion of light, enhancing its usability in applications where visibility and brightness are essential. The operating temperature range of this component is extensive, spanning from -30 °C to 80 °C, which indicates its robustness and adaptability to different environments. Other attributes include a maximum reverse voltage of 5 V, a total of four terminals, and a terminal pitch of 0.515 mm.
Harvatek Corporation, known for producing quality LED solutions, is the manufacturer of this part. The company focuses on crafting products that align with industry standards and customer needs, ensuring that components like the B39P3RGB-F6C0001HOU1930 are compliant with regulations such as REACH. At the time of this writing, the part life cycle code indicates a ‘Contact Manufacturer’ status, suggesting that inquiries should be directed to Harvatek for current availability and production information.
Industry Applications for B39P3RGB-F6C0001HOU1930
The versatility of the B39P3RGB-F6C0001HOU1930 makes it a potential fit for various industries. Here are some possible applications:
- Industrial Automation: This LED might be used in signaling systems or indicators on machinery to convey operational status. The high luminous intensity could support visibility in automated assembly lines or manufacturing environments.
- Robotics and Drones: As part of a lighting solution on drones or robotic systems, the triple color output might aid in communication signals or even serve as visual guidance indicators. Its compact size is conducive to integration into small devices where space is limited.
- Consumer Electronics: In devices such as gaming consoles or smart home equipment, the B39P3RGB-F6C0001HOU1930 could serve decorative or functional illumination purposes, enhancing user interaction with visual effects. The device could potentially be utilized in LED displays or notification indicators.
- Renewable Energy: The LED may find its place in solar-powered devices where efficient lighting is required, possibly serving as indicators or status lights that utilize low power consumption.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is necessary to ensure adherence to industry standards and specific application requirements.
About Harvatek Corporation
Harvatek Corporation specializes in the production of optoelectronic components, particularly focusing on visible LEDs, such as the B39P3RGB-F6C0001HOU1930. The company has a reputation for innovation and quality in the LED market, providing products that cater to diverse applications in industrial, commercial, and consumer sectors. Harvatek’s range includes a variety of similar triple color LEDs, aimed at enabling customers to find suitable solutions for their specific needs. The commitment to compliance and environmental standards, as seen in their products, supports their role as a reliable partner for engineers and manufacturers alike.
Research Price and Stock for B39P3RGB-F6C0001HOU1930 by Harvatek Corporation on Findchips.com
To make an informed purchasing decision, it is advisable to check the current stock and pricing for the B39P3RGB-F6C0001HOU1930. You can visit Findchips to view live updates on availability and pricing. The subcategory of this part, Visible LEDs, can also provide insights into alternate parts offered by Harvatek Corporation or other manufacturers that might meet similar application needs.
This part has historically been available at distributors such as Digi-Key, among others. However, checking Findchips will provide you with the most accurate and timely stock levels and pricing to guide your procurement process.