Overview of B3B-EH-A(LF)(SN) by JST Manufacturing
The B3B-EH-A(LF)(SN) is a board connector designed for use in various electronic applications. It features three contacts arranged in a single row with a pitch spacing of 2.5 mm. This male connector utilizes a straight solder terminal for secure installation and is compliant with RoHS (Restriction of Hazardous Substances) regulations, which ensures that harmful materials are not present in the component. The device is categorized within the EH series, indicating a specific range of products designed for reliable performance.
This connector is characterized by a polarized and top-entry shrouded design, which aids in preventing incorrect connections and enhances usability. Its body dimensions consist of a length of 0.394 inches, a breadth of 0.15 inches, and a depth of 0.236 inches, making it compact yet functional for a variety of electronic applications. Manufactured by JST (Japan Solderless Terminals), this part demonstrates a commitment to quality and compliance, as indicated by its active life cycle and adherence to industry standards.
With features such as tin over copper finish for mating contacts, contact material made from brass, and through-hole straight termination, the B3B-EH-A(LF)(SN) is designed for functionality and durability. It’s important to note that the connector is classified under the Headers and Edge Type Connectors subcategory, reflecting its application in providing connections on printed circuit boards (PCBs).
Industry Applications for B3B-EH-A(LF)(SN)
The B3B-EH-A(LF)(SN) possesses versatile characteristics that might suit various industry applications. Below are several potential sectors where this connector could play a significant role:
- Consumer Electronics: Due to its compact size and effective solder termination, the connector could be used in devices such as audio systems, smartphones, or personal gadgets, potentially enabling reliable connections between various electronic components.
- Automotive: If it meets automotive industry standards, the B3B-EH-A(LF)(SN) might find use in vehicle electronic systems or infotainment systems, where multiple connections need to be securely established and maintained under varying environmental conditions.
- Industrial Automation: With its ability to create stable connections in control systems, this connector could be beneficial in manufacturing equipment, robotics, or process control devices, where reliable electrical connections are crucial for operational consistency.
- Telecommunications: In networking equipment and communication devices, the part could potentially be employed to facilitate connections that support signal transmission and routing, contributing to the overall performance of telecommunication systems.
- Robotics and Drones: The compact design and solder terminal feature make it suitable for use in robotic systems and drones, where space is limited and reliability is a key factor in operational success.
It is essential to note that these applications are conceptual and illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The functionality and effectiveness of the B3B-EH-A(LF)(SN) may vary based on the overall design and environmental conditions.
About JST Manufacturing
JST Manufacturing, also known as Japan Solderless Terminals, is a well-established company specializing in the production of connectors, including B3B-EH-A(LF)(SN), known for their reliable performance in various applications. The company’s focus on the design and manufacture of high-quality headers and edge type connectors reflects its commitment to meeting the demands of modern electronic systems.
In addition to the B3B-EH-A(LF)(SN), JST produces a range of similar components that cater to various electrical connection needs. Their connectors are known for features that enhance usability, such as polarized designs and shrouded connectors, which provide safety and ease of operation. Through innovations in manufacturing and a dedicated focus on compliance with industry standards, JST has positioned itself as a key player in the field of connectors.
Where to Find B3B-EH-A(LF)(SN) by JST Manufacturing
- Win Source Electronics
- CoreStaff Co Ltd
- Chip1Stop
- Heilind Electronics
It is advisable to check findchips.com for the most current availability and pricing information before making a purchase.